| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6012IGN#PBF | Analog Devices Inc | $7.0451 | Operational Amplifier | LT6012IGN vs LT6012IGN#PBF |
| LT6012IGN#PBF | Linear Technology | Check for Price | Operational Amplifier, 4 Func, 275uV Offset-Max, BIPolar, PDSO16 | LT6012IGN vs LT6012IGN#PBF |
| LT6012IGN#TR | Linear Technology | Check for Price | Operational Amplifier, 4 Func, 275uV Offset-Max, BIPolar, PDSO16 | LT6012IGN vs LT6012IGN#TR |
| LT6012IGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 275uV Offset-Max, BIPolar, PDSO16 | LT6012IGN vs LT6012IGN#TR |
| LT6012IGN | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 275uV Offset-Max, BIPolar, PDSO16 | LT6012IGN vs LT6012IGN |
Part Details for LT6012IGN by Linear Technology
Results Overview of LT6012IGN by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6012IGN Information
LT6012IGN by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6012IGN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | LT6012 - Dual/Quad 135µA, 14nV/rtHz, Rail-to-Rail Output Precision Op Amp | 1125 |
|
RFQ |
US Tariff Estimator: LT6012IGN by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT6012IGN Part Data Attributes
|
|
LT6012IGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6012IGN
Linear Technology
Operational Amplifier, 4 Func, 275uV Offset-Max, BIPolar, PDSO16
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | 0.150 Inch, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0015 µA | |
| Bias Current-Max (IIB) @25C | 0.0009 µA | |
| Common-mode Reject Ratio-Nom | 135 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 275 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.8895 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -20 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.04 V/Us | |
| Slew Rate-Nom | 0.11 V/Us | |
| Supply Current-Max | 1.6 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 250000 | |
| Width | 3.899 Mm |
Alternate Parts for LT6012IGN
This table gives cross-reference parts and alternative options found for LT6012IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6012IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.