Part Details for LT6018HDE#PBF by Analog Devices Inc
Results Overview of LT6018HDE#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6018HDE#PBF Information
LT6018HDE#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6018HDE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6018HDE#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1239 / $10.1200 | Buy Now |
|
DISTI #
584-LT6018HDE#PBF
|
Mouser Electronics | Precision Amplifiers 36V, Ultralow N, Prec Op Amp RoHS: Compliant | 0 |
|
$5.5800 / $11.6000 | Order Now |
|
|
Analog Devices Inc | 36V, Ultralow N, Prec Op Amp Package Multiple: 91 | 3094 |
|
$4.4700 / $11.6000 | Buy Now |
|
DISTI #
78410815
|
Verical | Op Amp Single Precision Amplifier ±16.5V/33V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 79 Package Multiple: 79 Date Code: 2407 | Americas - 79 |
|
$5.2000 | Buy Now |
|
DISTI #
78410815
|
Verical | Op Amp Single Precision Amplifier ±16.5V/33V 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 79 Package Multiple: 79 Date Code: 2407 | Americas - 79 |
|
$5.2000 | Buy Now |
|
DISTI #
LT6018HDE#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 91 | 0 |
|
$5.7700 / $6.7000 | Buy Now |
|
DISTI #
78410815
|
Verical | Op Amp Single Precision Amplifier ±16.5V/33V 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 79 Package Multiple: 79 Date Code: 2407 | Americas - 79 |
|
$5.2000 | Buy Now |
US Tariff Estimator: LT6018HDE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6018HDE#PBF
LT6018HDE#PBF Part Data Attributes
|
|
LT6018HDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6018HDE#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 95uV Offset-Max, BIPolar, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-12/10 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1971 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.09 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 133 Db | |
| Frequency Compensation | No | |
| Input Offset Current-Max (IIO) | 0.06 µA | |
| Input Offset Voltage-Max | 95 µV | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10/12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Min | 15 V/Us | |
| Slew Rate-Nom | 30 V/Us | |
| Supply Current-Max | 9.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 15 | |
| Voltage Gain-Min | 126 | |
| Wideband | No | |
| Width | 3 Mm |
LT6018HDE#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6018HDE involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To ensure stability, it's crucial to follow the compensation guidelines provided in the datasheet and application notes. The LT6018HDE is a stable amplifier, but it can become unstable if the compensation network is not properly designed. Additionally, the input and output capacitors should be selected based on the application requirements, and the device should be operated within its recommended operating conditions.
-
The maximum power dissipation of the LT6018HDE is dependent on the package type and the operating conditions. For the HDE package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, you need to consider the input voltage, output voltage, output current, and the quiescent current of the device. The power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + Vout x Iq, where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
-
The LT6018HDE is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. The maximum junction temperature (Tj) should not exceed 150°C. It's essential to consider the thermal management of the device, especially in high-temperature applications. The device's power dissipation, PCB layout, and thermal interface material should be carefully selected to ensure reliable operation.
-
To protect the LT6018HDE from EMI and RFI, it's essential to follow good PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, consider using EMI filters, such as ferrite beads or common-mode chokes, on the input and output lines. Shielding the device and the PCB can also help to reduce EMI and RFI susceptibility.