Part Details for LT6018HDE#PBF by Linear Technology
Results Overview of LT6018HDE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6018HDE#PBF Information
LT6018HDE#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6018HDE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 95uV Offset-Max, BIPolar, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 1980 |
|
$4.7000 / $5.8800 | Buy Now |
US Tariff Estimator: LT6018HDE#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6018HDE#PBF
LT6018HDE#PBF Part Data Attributes
|
|
LT6018HDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6018HDE#PBF
Linear Technology
LT6018 - 33V, Ultralow Noise, Precision Op Amp; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Dfn-12/10 | |
| Pin Count | 12 | |
| Manufacturer Package Code | DE12(10) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 133 Db | |
| Frequency Compensation | No | |
| Input Offset Current-Max (IIO) | 0.06 µA | |
| Input Offset Voltage-Max | 95 µV | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10/12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Min | 15 V/Us | |
| Slew Rate-Nom | 30 V/Us | |
| Supply Current-Max | 9.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 15 | |
| Voltage Gain-Min | 126 | |
| Wideband | No | |
| Width | 3 Mm |
LT6018HDE#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT6018HDE#PBF is dependent on the operating temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 2.5W at 25°C ambient temperature with a thermal resistance of 50°C/W. However, it's recommended to consult the thermal management section of the datasheet for more information.
-
To minimize noise and ensure optimal performance, it's recommended to follow the PCB layout guidelines provided in the datasheet. This includes keeping the input and output traces separate, using a solid ground plane, and placing the bypass capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The recommended input capacitor value and type for the LT6018HDE#PBF is a 10uF to 22uF X5R or X7R ceramic capacitor with a voltage rating of at least 25V. This capacitor helps to filter out high-frequency noise and ensure stable operation.
-
The LT6018HDE#PBF is rated for operation from -40°C to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to consult the datasheet and the manufacturer's application notes for more information on high-temperature operation.
-
To protect the LT6018HDE#PBF from overvoltage and overcurrent conditions, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) at the input, and a current-limiting resistor or a fuse at the output. Additionally, it's recommended to use a soft-start circuit to limit the inrush current during startup.