Part Details for LT6100HMS8#PBF by Analog Devices Inc
Results Overview of LT6100HMS8#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6100HMS8#PBF Information
LT6100HMS8#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT6100HMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8973
|
Newark | Current Sense Amp, 150Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:150Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:120Db Rohs Compliant: Yes |Analog Devices LT6100HMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 393 |
|
$2.0000 / $4.7600 | Buy Now |
|
DISTI #
LT6100HMS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1030 In Stock |
|
$2.2625 / $5.9500 | Buy Now |
|
DISTI #
584-LT6100HMS8#PBF
|
Mouser Electronics | Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp RoHS: Compliant | 1689 |
|
$2.2600 / $5.9500 | Buy Now |
|
|
Analog Devices Inc | Prec, Gain Sel Hi Side C Sense Package Multiple: 50 | 4366 |
|
$2.2625 / $5.9500 | Buy Now |
|
DISTI #
35210912
|
Verical | SP Amp Current Sense Amp Single 36V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 3750 |
|
$2.2387 | Buy Now |
|
DISTI #
35210912
|
Verical | SP Amp Current Sense Amp Single 36V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 3750 |
|
$2.2387 | Buy Now |
|
DISTI #
LT6100HMS8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 250 | 0 |
|
$2.3400 / $2.5600 | Buy Now |
|
DISTI #
35210912
|
Verical | SP Amp Current Sense Amp Single 36V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 3750 |
|
$2.2387 | Buy Now |
|
|
Chip Stock | SPAmpCurrentSenseAmpSingle36VAutomotive8-PinMSOP | 615 |
|
RFQ |
US Tariff Estimator: LT6100HMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6100HMS8#PBF
LT6100HMS8#PBF Part Data Attributes
|
|
LT6100HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6100HMS8#PBF
Analog Devices Inc
Analog Circuit, 1 Func, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT6100HMS8#PBF
This table gives cross-reference parts and alternative options found for LT6100HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6100HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6100CMS8#TRPBF | Analog Devices Inc | $2.2820 | Analog Circuit, 1 Func, BIPolar, PDSO8 | LT6100HMS8#PBF vs LT6100CMS8#TRPBF |
| LT6100IMS8#PBF | Analog Devices Inc | $2.5339 | Analog Circuit, 1 Func, BIPolar, PDSO8 | LT6100HMS8#PBF vs LT6100IMS8#PBF |
| LT6100HMS8#TRPBF | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, BIPolar, PDSO8 | LT6100HMS8#PBF vs LT6100HMS8#TRPBF |
LT6100HMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6100 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low ESR. Additionally, consider adding a small capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
-
The maximum input voltage that the LT6100 can handle is 80V. Exceeding this voltage can cause damage to the device. It's recommended to add input protection circuitry, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
The LT6100 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's specifications and consider using a heat sink or thermal management techniques to keep the device temperature within a safe operating range.
-
The output voltage of the LT6100 can be calculated using the formula: VOUT = (VIN x R1) / (R1 + R2), where VIN is the input voltage, and R1 and R2 are the feedback resistors. The output voltage can also be adjusted by changing the ratio of R1 and R2.