Part Details for LT6105CMS8#PBF by Analog Devices Inc
Results Overview of LT6105CMS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6105CMS8#PBF Information
LT6105CMS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6105CMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8974
|
Newark | Current Sense Amp, 100Khz, Msop, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:100Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Cmrr:120Db Rohs Compliant: Yes |Analog Devices LT6105CMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$1.6700 / $4.5300 | Buy Now |
|
DISTI #
505-LT6105CMS8#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1977 In Stock |
|
$1.5500 / $4.5300 | Buy Now |
|
DISTI #
584-LT6105CMS8#PBF
|
Mouser Electronics | Current Sense Amplifiers Prec, R2R In C Sense Amp RoHS: Compliant | 2138 |
|
$1.5500 / $4.5300 | Buy Now |
|
|
Analog Devices Inc | Prec, R2R In C Sense Amp Package Multiple: 50 | 415 |
|
$1.5500 / $4.5300 | Buy Now |
|
DISTI #
LT6105CMS8PBF
|
TME | IC: operational amplifier, 100kHz, Ch: 1, ±1.425÷18VDC,2.85÷36VDC Min Qty: 1 | 0 |
|
$1.8200 / $2.5400 | RFQ |
|
DISTI #
LT6105CMS8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 400 | 0 |
|
$1.6000 / $1.7500 | Buy Now |
|
|
Chip Stock | ROHS3CompliantS-PDSO-G8LT6105MatteTin(Sn)opampbuffercircuit3mm1mA2.85V100kHz | 10400 |
|
RFQ |
US Tariff Estimator: LT6105CMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6105CMS8#PBF
LT6105CMS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6105CMS8#PBF Part Data Attributes
|
|
LT6105CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6105CMS8#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 44000000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 44000000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 1.75 V/Us | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 0.35 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LT6105CMS8#PBF
This table gives cross-reference parts and alternative options found for LT6105CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6105CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6106CS5#TRMPBF | Analog Devices Inc | $1.6370 | Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5 | LT6105CMS8#PBF vs LT6106CS5#TRMPBF |
| LT6106CS5#TRPBF | Analog Devices Inc | $1.8058 | Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5 | LT6105CMS8#PBF vs LT6106CS5#TRPBF |
| LT6105CMS8#TRPBF | Analog Devices Inc | $2.1011 | Operational Amplifier, 1 Func, 44000000uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#PBF vs LT6105CMS8#TRPBF |
| LT6106HS5#TRMPBF | Analog Devices Inc | $2.2056 | Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5 | LT6105CMS8#PBF vs LT6106HS5#TRMPBF |
| LT6105HMS8#PBF | Analog Devices Inc | $2.5113 | Operational Amplifier, 1 Func, 0.8uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#PBF vs LT6105HMS8#PBF |
| LT6105IMS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 0.65uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#PBF vs LT6105IMS8#TRPBF |
| LT6107HS5#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PDSO5 | LT6105CMS8#PBF vs LT6107HS5#TRPBF |
| SG1536T-883B | Microchip Technology Inc | Check for Price | Operational Amplifier - High Voltage- Op Amp, Low Offset, High Voltage | LT6105CMS8#PBF vs SG1536T-883B |
| SG1536T | Microchip Technology Inc | Check for Price | Operational Amplifier - High Voltage- Op Amp, Low Offset, High Voltage | LT6105CMS8#PBF vs SG1536T |
| LT6106HS5#WTRMPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5 | LT6105CMS8#PBF vs LT6106HS5#WTRMPBF |
LT6105CMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6105CMS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the application. Additionally, a minimum of 10uF input capacitance is recommended.
-
The maximum ambient temperature range for the LT6105CMS8 is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance.
-
Yes, the LT6105CMS8 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high performance and reliability. However, it is essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.
-
To troubleshoot issues with the LT6105CMS8, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered and that the PCB layout is correct. Check for any signs of overheating, and ensure that the device is operated within its recommended specifications.