Part Details for LT6105CMS8#PBF by Linear Technology
Results Overview of LT6105CMS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6105CMS8#PBF Information
LT6105CMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6105CMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | PRECISION, EXTENDED INPUT RANGE CURRENT SENSE AMPLIFIER, MSOP-8, LEAD FREE | 71 |
|
$2.5000 / $3.7500 | Buy Now |
|
|
Quest Components | PRECISION, EXTENDED INPUT RANGE CURRENT SENSE AMPLIFIER, MSOP-8, LEAD FREE | 15 |
|
$1.8750 / $3.7500 | Buy Now |
|
|
Win Source Electronics | SP Amp Current Sense Amp Single 36V Automotive 8-Pin MSOP Tube / IC OPAMP CURR SENSE 100KHZ 8MSOP | 8960 |
|
$1.7143 / $2.2143 | Buy Now |
US Tariff Estimator: LT6105CMS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6105CMS8#PBF
LT6105CMS8#PBF Part Data Attributes
|
|
LT6105CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6105CMS8#PBF
Linear Technology
LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 0.6 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.11 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 1.75 V/Us | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 0.35 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LT6105CMS8#PBF
This table gives cross-reference parts and alternative options found for LT6105CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6105CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6105HMS8#TRPBF | Analog Devices Inc | $1.9806 | Operational Amplifier, 1 Func, 0.8uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#PBF vs LT6105HMS8#TRPBF |
| LT6105CMS8#PBF | Analog Devices Inc | $1.9852 | Operational Amplifier, 1 Func, 44000000uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#PBF vs LT6105CMS8#PBF |
| LT6105CMS8#TRPBF | Analog Devices Inc | $2.1011 | Operational Amplifier, 1 Func, 44000000uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#PBF vs LT6105CMS8#TRPBF |
| LT6105IMS8#PBF | Analog Devices Inc | $2.1471 | Operational Amplifier, 1 Func, 650uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#PBF vs LT6105IMS8#PBF |
| LT6105HMS8#PBF | Analog Devices Inc | $2.5113 | Operational Amplifier, 1 Func, 0.8uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#PBF vs LT6105HMS8#PBF |
LT6105CMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 80V, but it's recommended to keep it below 60V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The maximum output current is 5A, but it's recommended to keep it below 4A for optimal performance and reliability.
-
The output voltage can be adjusted by using a resistive divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.