Part Details for LT6105CMS8#TRPBF by Linear Technology
Results Overview of LT6105CMS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6105CMS8#TRPBF Information
LT6105CMS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6105CMS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC OPAMP CURR SENSE 100KHZ 8MSOP | 8880 |
|
$1.7143 / $2.2143 | Buy Now |
US Tariff Estimator: LT6105CMS8#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6105CMS8#TRPBF
LT6105CMS8#TRPBF Part Data Attributes
|
|
LT6105CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6105CMS8#TRPBF
Linear Technology
LT6105 - Precision, Rail-to-Rail Input Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 0.6 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.11 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 1.75 V/Us | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Current-Max | 0.35 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LT6105CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LT6105CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6105CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6105IMS8#TRPBF | Analog Devices Inc | $0.6815 | Operational Amplifier, 1 Func, 0.65uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#TRPBF vs LT6105IMS8#TRPBF |
| LT6105HMS8#TRPBF | Analog Devices Inc | $1.9806 | Operational Amplifier, 1 Func, 0.8uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#TRPBF vs LT6105HMS8#TRPBF |
| LT6105CMS8#PBF | Analog Devices Inc | $1.9852 | Operational Amplifier, 1 Func, 44000000uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#TRPBF vs LT6105CMS8#PBF |
| LT6105IMS8#PBF | Analog Devices Inc | $2.1471 | Operational Amplifier, 1 Func, 650uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#TRPBF vs LT6105IMS8#PBF |
| LT6105HMS8#PBF | Analog Devices Inc | $2.5113 | Operational Amplifier, 1 Func, 0.8uV Offset-Max, BIPolar, PDSO8 | LT6105CMS8#TRPBF vs LT6105HMS8#PBF |
LT6105CMS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT6105CMS8 is 1.4W, assuming a 5V supply and a 150°C junction temperature.
-
To optimize the layout, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the input and output traces. Also, ensure that the thermal pad is connected to a solid ground plane to improve thermal performance.
-
The recommended input capacitor value is 10uF to 22uF, with an ESR of 0.1Ω to 1Ω. This ensures stable operation and minimizes input voltage ripple.
-
Yes, the LT6105CMS8 is rated for operation from -40°C to 125°C. However, the maximum junction temperature is 150°C, and the device should be derated for high-temperature operation to ensure reliability.
-
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range. Additionally, consider using a voltage clamp or a TVS diode to protect the device from overvoltage conditions.