-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V Low Cost High Side Current Sense in a SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8977
|
Newark | Current Sense Amp, 200Khz, Tsot-23, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Cmrr:- Rohs Compliant: Yes |Analog Devices LT6106CS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 263 |
|
$2.0000 / $2.8700 | Buy Now |
DISTI #
505-LT6106CS5#TRMPBFCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6316 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
584-LT6106CS5#TRMPBF
|
Mouser Electronics | Current Sense Amplifiers 36V Low Cost High Side Current Sense in a SOT-23 RoHS: Compliant | 9897 |
|
$1.4500 / $2.7600 | Buy Now |
DISTI #
E54:1762_00012843
|
Arrow Electronics | SP Amp Current Sense Amp Single 36V 5-Pin TSOT-23 T/R Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2412 | Europe - 8500 |
|
$1.2900 / $1.6030 | Buy Now |
DISTI #
E22:3490_00012843
|
Arrow Electronics | SP Amp Current Sense Amp Single 36V 5-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2406 | Europe - 280 |
|
$1.2850 / $2.3250 | Buy Now |
|
Analog Devices Inc | L Cost, 36V Hi Side C Sense Am Min Qty: 1 Package Multiple: 500 | 1374 |
|
$1.3316 / $2.7600 | Buy Now |
DISTI #
79367650
|
Verical | SP Amp Current Sense Amp Single 36V 5-Pin TSOT-23 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2412 | Americas - 8500 |
|
$1.1700 | Buy Now |
DISTI #
LT6106CS5TRMPBF
|
TME | IC: operational amplifier, 200kHz, Ch: 1, TSOT23, reel,tape Min Qty: 1 | 0 |
|
$1.6100 / $2.2500 | RFQ |
DISTI #
LT6106CS5TRMPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 500 | 0 |
|
$1.3300 / $1.4200 | Buy Now |
DISTI #
C1S424500314764
|
Chip1Stop | SP Amp Current Sense Amp Single 36V Automotive 5-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 297 |
|
$1.4600 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT6106CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6106CS5#TRMPBF
Analog Devices Inc
36V Low Cost High Side Current Sense in a SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.065 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 44 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT6106CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6106CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6106HS5#TRMPBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LT6106CS5#TRMPBF vs LT6106HS5#TRMPBF |
LT6106CS5#PBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT6106CS5#TRMPBF vs LT6106CS5#PBF |
LT6106CS5#TR | Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO5 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106CS5#TR |
LT6106CS5#TRPBF | 36V Low Cost High Side Current Sense in a SOT-23 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106CS5#TRPBF |
LT6106HS5#WTRPBF | 36V Low Cost High Side Current Sense in a SOT-23 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106HS5#WTRPBF |
LT6106HS5#TRMPBF | 36V Low Cost High Side Current Sense in a SOT-23 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106HS5#TRMPBF |
LT6106HS5#WTRMPBF | Operational Amplifier | Linear Technology | LT6106CS5#TRMPBF vs LT6106HS5#WTRMPBF |
LT6106HS5#PBF | Low Cost 36V High Side Current Sense Amplifier | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106HS5#PBF |
LT6106CS5#TRMPBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT6106CS5#TRMPBF vs LT6106CS5#TRMPBF |
LT6106HS5 | Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO5 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106HS5 |