Part Details for LT6106CS5#TRMPBF by Linear Technology
Overview of LT6106CS5#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6106CS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 212 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 350UV OFFSET-MAX, 0.2MHZ BAND WIDTH, BIPOLAR, PDSO5 | 8 |
|
$21.5740 | Buy Now |
|
NexGen Digital | 4000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.5000 / $2.3100 | Buy Now |
|
New Advantage Corporation | Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 191 |
|
$4.8200 / $5.7500 | Buy Now |
|
Win Source Electronics | IC OPAMP CURR SENSE TSOT23-5 | 13688 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for LT6106CS5#TRMPBF
LT6106CS5#TRMPBF CAD Models
LT6106CS5#TRMPBF Part Data Attributes
|
LT6106CS5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6106CS5#TRMPBF
Linear Technology
LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.065 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 44 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LT6106CS5#TRMPBF
This table gives cross-reference parts and alternative options found for LT6106CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6106CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6106HS5#TRMPBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LT6106CS5#TRMPBF vs LT6106HS5#TRMPBF |
LT6106CS5#PBF | LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT6106CS5#TRMPBF vs LT6106CS5#PBF |
LT6106CS5#TR | Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO5 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106CS5#TR |
LT6106CS5#TRPBF | 36V Low Cost High Side Current Sense in a SOT-23 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106CS5#TRPBF |
LT6106HS5#WTRPBF | 36V Low Cost High Side Current Sense in a SOT-23 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106HS5#WTRPBF |
LT6106HS5#TRMPBF | 36V Low Cost High Side Current Sense in a SOT-23 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106HS5#TRMPBF |
LT6106HS5#WTRMPBF | Operational Amplifier | Linear Technology | LT6106CS5#TRMPBF vs LT6106HS5#WTRMPBF |
LT6106HS5#PBF | Low Cost 36V High Side Current Sense Amplifier | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106HS5#PBF |
LT6106HS5 | Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO5 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106HS5 |
LT6106CS5#TRMPBF | 36V Low Cost High Side Current Sense in a SOT-23 | Analog Devices Inc | LT6106CS5#TRMPBF vs LT6106CS5#TRMPBF |