Part Details for LT6106CS5#TRPBF by Linear Technology
Results Overview of LT6106CS5#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6106CS5#TRPBF Information
LT6106CS5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6106CS5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Greenchips | Date Code: 18+ | 800 |
|
$0.9602 / $1.1730 | Buy Now |
|
|
Win Source Electronics | IC OPAMP CURR SENSE TSOT23-5 | 9970 |
|
$1.6783 / $2.1678 | Buy Now |
US Tariff Estimator: LT6106CS5#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6106CS5#TRPBF
LT6106CS5#TRPBF Part Data Attributes
|
|
LT6106CS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6106CS5#TRPBF
Linear Technology
LT6106 - Low Cost, 36V High Side Current Sense Amplifier; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.065 µA | |
| Bandwidth (3dB)-Nom | 0.2 Mhz | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 350 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.13 Ma | |
| Supply Voltage Limit-Max | 44 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | Yes | |
| Width | 1.625 Mm |
Alternate Parts for LT6106CS5#TRPBF
This table gives cross-reference parts and alternative options found for LT6106CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6106CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6106HS5#TRMPBF | Analog Devices Inc | $2.2056 | Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5 | LT6106CS5#TRPBF vs LT6106HS5#TRMPBF |
| LT6106CS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO5 | LT6106CS5#TRPBF vs LT6106CS5#TR |
| LT6106HS5#PBF | Analog Devices Inc | Check for Price | Low Cost 36V High Side Current Sense Amplifier | LT6106CS5#TRPBF vs LT6106HS5#PBF |
| LT6106HS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO5 | LT6106CS5#TRPBF vs LT6106HS5 |
| LT6106HS5#WTRMPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5 | LT6106CS5#TRPBF vs LT6106HS5#WTRMPBF |
| LT6106HS5#WTRMPBF | Linear Technology | Check for Price | Operational Amplifier | LT6106CS5#TRPBF vs LT6106HS5#WTRMPBF |
LT6106CS5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT6106CS5 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LT6106CS5, it is recommended to follow good PCB design practices, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces.
-
The recommended input capacitor value for the LT6106CS5 is 1uF to 10uF, depending on the input voltage and the desired level of input filtering.
-
The LT6106CS5 is rated for operation up to 125°C, but the maximum junction temperature is 150°C. It is recommended to derate the device's power dissipation at high temperatures to ensure reliable operation.
-
To protect the LT6106CS5 from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a voltage monitor IC to detect and respond to out-of-range voltage conditions.