Part Details for LT6107MPS5#TRMPBF by Analog Devices Inc
Overview of LT6107MPS5#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT6107MPS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8979
|
Newark | Current Sense Amp, 200Khz, Tsot-23, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Cmrr:- Rohs Compliant: Yes |Analog Devices LT6107MPS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1799 |
|
$5.7300 / $8.0300 | Buy Now |
DISTI #
LT6107MPS5#TRMPBFCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3553 In Stock |
|
$4.3768 / $7.7200 | Buy Now |
DISTI #
584-LT6107MPS5TRMPBF
|
Mouser Electronics | Current Sense Amplifiers High Temperature High Side Current Sense Amp in SOT-23 RoHS: Compliant | 12853 |
|
$4.3700 / $7.7200 | Buy Now |
|
Analog Devices Inc | Hi Temp Hi Side C Sense Amp in Min Qty: 1 Package Multiple: 500 | 8511 |
|
$4.3768 / $7.7200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CURR SENSE TSOT23-5 | 9711 |
|
RFQ | |
DISTI #
LT6107MPS5TRMPB
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 500 | 0 |
|
$4.1400 / $4.4300 | Buy Now |
DISTI #
4021790RL
|
element14 Asia-Pacific | CURRENT SENSE AMP, 200KHZ, TSOT-23 RoHS: Compliant Min Qty: 10 Container: Reel | 1799 |
|
$4.5780 / $7.3028 | Buy Now |
DISTI #
4021790
|
element14 Asia-Pacific | CURRENT SENSE AMP, 200KHZ, TSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1799 |
|
$4.5780 / $8.0866 | Buy Now |
DISTI #
4021790RL
|
Farnell | CURRENT SENSE AMP, 200KHZ, TSOT-23 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1799 |
|
$4.4192 / $6.9534 | Buy Now |
DISTI #
4021790
|
Farnell | CURRENT SENSE AMP, 200KHZ, TSOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1799 |
|
$4.4192 / $7.7024 | Buy Now |
Part Details for LT6107MPS5#TRMPBF
LT6107MPS5#TRMPBF CAD Models
LT6107MPS5#TRMPBF Part Data Attributes
|
LT6107MPS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6107MPS5#TRMPBF
Analog Devices Inc
High Temperature High Side Current Sense Amp in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.065 µA | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.135 mA | |
Supply Voltage Limit-Max | 44 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LT6107MPS5#TRMPBF
This table gives cross-reference parts and alternative options found for LT6107MPS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6107MPS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6107HS5#TRPBF | High Temperature High Side Current Sense Amp in SOT-23 | Analog Devices Inc | LT6107MPS5#TRMPBF vs LT6107HS5#TRPBF |
LT6107MPS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LT6107MPS5#TRMPBF vs LT6107MPS5#TRM |
LT6107MPS5#TR | High Temperature High Side Current Sense Amp in SOT-23 | Analog Devices Inc | LT6107MPS5#TRMPBF vs LT6107MPS5#TR |
LT6107MPS5#PBF | High Temperature High Side Current Sense Amp in SOT-23 | Analog Devices Inc | LT6107MPS5#TRMPBF vs LT6107MPS5#PBF |
LT6107HS5#TRMPBF | High Temperature High Side Current Sense Amp in SOT-23 | Analog Devices Inc | LT6107MPS5#TRMPBF vs LT6107HS5#TRMPBF |