Part Details for LT6108HDCB-2#TRPBF by Analog Devices Inc
Results Overview of LT6108HDCB-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6108HDCB-2#TRPBF Information
LT6108HDCB-2#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6108HDCB-2#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT6108HDCB-2#TRPBFCT-ND
|
DigiKey | IC AMP COMP REF 8DFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1234 In Stock |
|
$2.6375 / $6.6600 | Buy Now |
|
DISTI #
584-6108HDCB-2TRPBF
|
Mouser Electronics | Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
|
|
Analog Devices Inc | Hi Side C Sense Amp w/ Ref & C Min Qty: 1 Package Multiple: 2500 | 247 |
|
$2.1100 / $6.6600 | Buy Now |
|
|
Rochester Electronics | LT6108 - High Side Current Sense Amplifier with Reference and Comparator RoHS: Compliant Status: Active Min Qty: 1 | 1475 |
|
$2.2200 / $2.7800 | Buy Now |
|
DISTI #
LT6108HDCB-2TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7200 / $2.8400 | Buy Now |
|
|
Chip Stock | HighSideCurrentSenseAmplifierwithReferenceandComparator | 2587 |
|
RFQ |
US Tariff Estimator: LT6108HDCB-2#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6108HDCB-2#TRPBF
LT6108HDCB-2#TRPBF Part Data Attributes
|
|
LT6108HDCB-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6108HDCB-2#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 X 3 Mm, Lead Free, Plastic, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1718 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 0.35 µA | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,18 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.95 Ma | |
| Supply Voltage Limit-Max | 60 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Wideband | Yes | |
| Width | 2 Mm |
Alternate Parts for LT6108HDCB-2#TRPBF
This table gives cross-reference parts and alternative options found for LT6108HDCB-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6108HDCB-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6108IDCB-2#TRMPBF | Analog Devices Inc | $2.5664 | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108HDCB-2#TRPBF vs LT6108IDCB-2#TRMPBF |
| LT6108HDCB-2#TRMPBF | Analog Devices Inc | $2.8317 | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108HDCB-2#TRPBF vs LT6108HDCB-2#TRMPBF |
LT6108HDCB-2#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6108HDCB-2#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the input bypass capacitor. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. Also, avoid using long input traces and keep the device away from noise sources.
-
The LT6108HDCB-2#TRPBF has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, the LT6108HDCB-2#TRPBF is a high-reliability device that is suitable for use in high-reliability applications such as aerospace, defense, and medical devices. It has a high MTBF (mean time between failures) and is manufactured using a robust process that ensures high reliability.
-
To troubleshoot issues with your design, start by checking the input and output voltages, and ensure that they are within the recommended specifications. Check for any signs of overheating, and verify that the device is properly soldered and mounted. Use an oscilloscope to check for any noise or oscillations on the input and output lines.