Part Details for LT6108HMS8-1#TRPBF by Analog Devices Inc
Results Overview of LT6108HMS8-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6108HMS8-1#TRPBF Information
LT6108HMS8-1#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6108HMS8-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6108HMS8-1#TRPBF-ND
|
DigiKey | IC AMP COMP REF 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5500 | Buy Now |
|
DISTI #
584-6108HMS8-1TRPBF
|
Mouser Electronics | Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp RoHS: Compliant | 0 |
|
$2.5500 / $6.6800 | Order Now |
|
|
Analog Devices Inc | Hi Side C Sense Amp w/ Ref & C Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.0400 / $2.7800 | Buy Now |
|
DISTI #
LT6108HMS8-1TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6300 / $2.7300 | Buy Now |
US Tariff Estimator: LT6108HMS8-1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6108HMS8-1#TRPBF
LT6108HMS8-1#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6108HMS8-1#TRPBF Part Data Attributes
|
|
LT6108HMS8-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6108HMS8-1#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 0.35 µA | |
| Bias Current-Max (IIB) @25C | 0.3 µA | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.95 Ma | |
| Supply Voltage Limit-Max | 60 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LT6108HMS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LT6108HMS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6108HMS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6108IMS8-1#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108HMS8-1#TRPBF vs LT6108IMS8-1#TRPBF |
LT6108HMS8-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6108 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the input. Additionally, avoid using capacitors with high ESL values and keep the input and output voltage rails well-regulated.
-
The LT6108 can operate in ambient temperatures up to 125°C, but the maximum junction temperature should not exceed 150°C. It's essential to ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, the LT6108 is available in a variety of grades, including the 'H' grade, which is suitable for high-reliability and aerospace applications. However, it's essential to consult with Analog Devices Inc. and follow their specific requirements and guidelines for these types of applications.
-
To troubleshoot issues with the LT6108, start by verifying the PCB layout and component values against the recommended values. Check for any signs of overheating, and ensure that the input and output voltage rails are well-regulated. Use an oscilloscope to monitor the output voltage and look for any signs of oscillation or instability. Consult the datasheet and application notes for more detailed troubleshooting guidance.