Part Details for LT6108HMS8-1#TRPBF by Linear Technology
Results Overview of LT6108HMS8-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6108HMS8-1#TRPBF Information
LT6108HMS8-1#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6108HMS8-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Amplifiers | 6062 |
|
RFQ |
US Tariff Estimator: LT6108HMS8-1#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6108HMS8-1#TRPBF
LT6108HMS8-1#TRPBF Part Data Attributes
|
|
LT6108HMS8-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6108HMS8-1#TRPBF
Linear Technology
LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.35 µA | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage Limit-Max | 60 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Width | 3 Mm |
Alternate Parts for LT6108HMS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LT6108HMS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6108HMS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6108IMS8-1#PBF | Analog Devices Inc | $2.7412 | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108HMS8-1#TRPBF vs LT6108IMS8-1#PBF |
| LT6108IMS8-1#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108HMS8-1#TRPBF vs LT6108IMS8-1#TRPBF |
| LT6108IDCB-1#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108HMS8-1#TRPBF vs LT6108IDCB-1#TRPBF |
| LT6108HDCB-1#TRMPBF | Linear Technology | Check for Price | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LT6108HMS8-1#TRPBF vs LT6108HDCB-1#TRMPBF |
| LT6108HDCB-1#TRPBF | Linear Technology | Check for Price | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LT6108HMS8-1#TRPBF vs LT6108HDCB-1#TRPBF |
| LT6108HDCB-1#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108HMS8-1#TRPBF vs LT6108HDCB-1#TRPBF |
| LT6108IDCB-1#TRPBF | Linear Technology | Check for Price | LT6108 - High Side Current Sense Amplifier with Reference and Comparator; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LT6108HMS8-1#TRPBF vs LT6108IDCB-1#TRPBF |