Part Details for LT6108IDCB-1#TRPBF by Analog Devices Inc
Results Overview of LT6108IDCB-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6108IDCB-1#TRPBF Information
LT6108IDCB-1#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6108IDCB-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6108IDCB-1#TRPBF-ND
|
DigiKey | IC AMP COMP REF 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
|
DISTI #
584-6108IDCB-1TRPBF
|
Mouser Electronics | Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
|
|
Analog Devices Inc | Hi Side C Sense Amp w/ Ref & C Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.8800 / $2.5500 | Buy Now |
|
DISTI #
LT6108IDCB-1TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4300 / $2.5200 | Buy Now |
US Tariff Estimator: LT6108IDCB-1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6108IDCB-1#TRPBF
LT6108IDCB-1#TRPBF Part Data Attributes
|
|
LT6108IDCB-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6108IDCB-1#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 2 X 3 Mm, Lead Free, Plastic, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1718 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 0.35 µA | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,18 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.95 Ma | |
| Supply Voltage Limit-Max | 60 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Wideband | Yes | |
| Width | 2 Mm |
Alternate Parts for LT6108IDCB-1#TRPBF
This table gives cross-reference parts and alternative options found for LT6108IDCB-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6108IDCB-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6108IDCB-1#TRMPBF | Analog Devices Inc | $2.5664 | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108IDCB-1#TRPBF vs LT6108IDCB-1#TRMPBF |
| LT6108IMS8-1#PBF | Analog Devices Inc | $2.7412 | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108IDCB-1#TRPBF vs LT6108IMS8-1#PBF |
| LT6108HDCB-1#TRMPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108IDCB-1#TRPBF vs LT6108HDCB-1#TRMPBF |
| LT6108HMS8-1#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108IDCB-1#TRPBF vs LT6108HMS8-1#TRPBF |
| LT6108HDCB-1#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6108IDCB-1#TRPBF vs LT6108HDCB-1#TRPBF |
LT6108IDCB-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6108IDCB-1#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, consider adding a small resistor (e.g., 10Ω) in series with the output capacitor to dampen any oscillations.
-
The maximum input voltage that can be applied to the LT6108IDCB-1#TRPBF is 80V, but it's recommended to operate the device within the specified input voltage range of 2.7V to 36V to ensure reliable operation and prevent damage.
-
The LT6108IDCB-1#TRPBF is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage according to the temperature derating curves provided in the datasheet.
-
The output voltage ripple and noise can be calculated using the equations provided in the datasheet. The output voltage ripple is primarily determined by the output capacitor value, ESR, and the switching frequency. The noise is primarily determined by the device's internal noise sources and the output capacitor value.