Part Details for LT6109AIMS-1#PBF by Analog Devices Inc
Results Overview of LT6109AIMS-1#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6109AIMS-1#PBF Information
LT6109AIMS-1#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6109AIMS-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6109AIMS-1#PBF-ND
|
DigiKey | IC AMP COMP REF 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
190 In Stock |
|
$3.1750 / $7.6300 | Buy Now |
|
DISTI #
584-LT6109AIMS-1#PBF
|
Mouser Electronics | Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps RoHS: Compliant | 98 |
|
$3.1700 / $7.6300 | Buy Now |
|
|
Analog Devices Inc | Hi Side C Sense Amp w/ Ref & C Package Multiple: 50 | 3488 |
|
$2.5400 / $7.6300 | Buy Now |
|
DISTI #
60587043
|
Verical | Comparator Dual 60V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 3450 |
|
$3.1416 | Buy Now |
|
DISTI #
60587043
|
Verical | Comparator Dual 60V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 3450 |
|
$3.1416 | Buy Now |
|
DISTI #
LT6109AIMS-1PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 150 | 0 |
|
$3.2800 / $3.6000 | Buy Now |
|
DISTI #
60587043
|
Verical | Comparator Dual 60V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 3450 |
|
$3.1416 | Buy Now |
US Tariff Estimator: LT6109AIMS-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6109AIMS-1#PBF
LT6109AIMS-1#PBF Part Data Attributes
|
|
LT6109AIMS-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6109AIMS-1#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.35 µA | |
| Bias Current-Max (IIB) @25C | 0.35 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 125 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 60 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LT6109AIMS-1#PBF
This table gives cross-reference parts and alternative options found for LT6109AIMS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6109AIMS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6109AHMS-1#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO10 | LT6109AIMS-1#PBF vs LT6109AHMS-1#PBF |
LT6109AIMS-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6109 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be operated within its recommended operating conditions, and the input voltage should be well-regulated.
-
The LT6109 can operate in ambient temperatures up to 125°C, but the device's junction temperature should not exceed 150°C. The device's power dissipation should be calculated and ensured to be within the safe operating area to prevent overheating.
-
Yes, the LT6109 is a high-reliability device that is suitable for use in high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure that it meets the required standards. However, it is still important to follow proper design and manufacturing practices to ensure the overall reliability of the system.
-
To troubleshoot issues with the LT6109, start by checking the input and output voltages, and ensure that they are within the recommended operating range. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. Use an oscilloscope to check for any oscillations or noise on the input and output lines. Consult the datasheet and application notes for more troubleshooting tips.