Part Details for LT6110IDC#TRMPBF by Analog Devices Inc
Results Overview of LT6110IDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6110IDC#TRMPBF Information
LT6110IDC#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6110IDC#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6110IDC#TRMPBFCT-ND
|
DigiKey | IC WIRE DROP COMPENSATOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
970 In Stock |
|
$2.1200 / $3.9400 | Buy Now |
|
DISTI #
584-LT6110IDC#TRMPBF
|
Mouser Electronics | Power Management Specialized - PMIC Cable/Wire Drop Comp RoHS: Compliant | 500 |
|
$1.9600 / $5.3700 | Buy Now |
|
|
Analog Devices Inc | Cable/Wire Drop Comp Package Multiple: 500 | 9694 |
|
$1.9625 / $5.3700 | Buy Now |
|
DISTI #
42664156
|
Verical | Controller 2V to 50V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$1.9419 | Buy Now |
|
DISTI #
42664156
|
Verical | Controller 2V to 50V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$1.9419 | Buy Now |
|
DISTI #
LT6110IDCTRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.0300 / $2.1600 | Buy Now |
|
DISTI #
42664156
|
Verical | Controller 2V to 50V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$1.9419 | Buy Now |
US Tariff Estimator: LT6110IDC#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6110IDC#TRMPBF
LT6110IDC#TRMPBF Part Data Attributes
|
|
LT6110IDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6110IDC#TRMPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 550uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1719 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.07 µA | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 550 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,18 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage Limit-Max | 55 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.45 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | No | |
| Width | 2 Mm |
Alternate Parts for LT6110IDC#TRMPBF
This table gives cross-reference parts and alternative options found for LT6110IDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6110IDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6110ITS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 550uV Offset-Max, BIPolar, PDSO8 | LT6110IDC#TRMPBF vs LT6110ITS8#TRPBF |
| LT6110HTS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 550uV Offset-Max, BIPolar, PDSO8 | LT6110IDC#TRMPBF vs LT6110HTS8#TRPBF |
| LT6110ITS8#TRMPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 550uV Offset-Max, BIPolar, PDSO8 | LT6110IDC#TRMPBF vs LT6110ITS8#TRMPBF |
| LT6110IDC#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 550uV Offset-Max, BIPolar, PDSO8 | LT6110IDC#TRMPBF vs LT6110IDC#TRPBF |
LT6110IDC#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6110IDC#TRMPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, consider adding a small capacitor (e.g., 10nF) between the VCC pin and ground to filter out high-frequency noise.
-
The maximum input voltage that can be applied to the LT6110IDC#TRMPBF is 36V. Exceeding this voltage can cause damage to the device. It's recommended to add input voltage protection, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
The LT6110IDC#TRMPBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to prevent overheating.
-
To troubleshoot issues with the LT6110IDC#TRMPBF, start by checking the input voltage, output voltage, and output current. Verify that the device is properly powered and that the input and output capacitors are properly sized. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for guidance on troubleshooting common issues.