Part Details for LT6200CS6#TRPBF by Analog Devices Inc
Results Overview of LT6200CS6#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6200CS6#TRPBF Information
LT6200CS6#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6200CS6#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
584-LT6200CS6#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
|
|
Analog Devices Inc | 165MHz, R2R In & Out, 0.95nV/v Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.8200 / $8.2400 | Buy Now |
|
DISTI #
LT6200CS6#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6400 / $3.7800 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4992 |
|
RFQ |
US Tariff Estimator: LT6200CS6#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6200CS6#TRPBF
LT6200CS6#TRPBF Part Data Attributes
|
|
LT6200CS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6200CS6#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 18 µA | |
| Bias Current-Max (IIB) @25C | 18 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | No | |
| Input Offset Current-Max (IIO) | 5 µA | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Min | 31 V/Us | |
| Slew Rate-Nom | 44 V/Us | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 165000 | |
| Voltage Gain-Min | 70000 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for LT6200CS6#TRPBF
This table gives cross-reference parts and alternative options found for LT6200CS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6200CS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6200CS6-5#TRMPBF | Analog Devices Inc | $1.6194 | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO6 | LT6200CS6#TRPBF vs LT6200CS6-5#TRMPBF |
| LT6200IS6#TRMPBF | Analog Devices Inc | $4.4013 | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO6 | LT6200CS6#TRPBF vs LT6200IS6#TRMPBF |
| LT6200IS8#PBF | Analog Devices Inc | $4.9321 | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | LT6200CS6#TRPBF vs LT6200IS8#PBF |
| LT6200IS8-10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | LT6200CS6#TRPBF vs LT6200IS8-10#TRPBF |
| LT6200CS8-5#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | LT6200CS6#TRPBF vs LT6200CS8-5#TRPBF |
| LT6200IS8-5#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | LT6200CS6#TRPBF vs LT6200IS8-5#TRPBF |
| LT6200IS6-5#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO6 | LT6200CS6#TRPBF vs LT6200IS6-5#TRPBF |
| LT6200IS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | LT6200CS6#TRPBF vs LT6200IS8#TRPBF |
| LT6200IS6-10#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO6 | LT6200CS6#TRPBF vs LT6200IS6-10#TRPBF |
| LT6200IS8-5#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | LT6200CS6#TRPBF vs LT6200IS8-5#PBF |
LT6200CS6#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6200CS6 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, choose the correct gain resistors, and ensure that the output capacitor is sufficient to filter out high-frequency noise. Additionally, avoid capacitive loading on the output and ensure that the input impedance is within the recommended range.
-
The maximum power dissipation of the LT6200CS6 is dependent on the package type and the ambient temperature. For the CS6 package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
The LT6200CS6 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to maintain a safe junction temperature.
-
To protect the LT6200CS6 from ESD damage, follow proper handling and storage procedures, use ESD-safe materials and tools, and ensure that the device is properly grounded during assembly. Additionally, consider adding ESD protection devices such as TVS diodes or ESD arrays to the input and output pins.