Part Details for LT6200CS6-5#TRMPBF by Analog Devices Inc
Results Overview of LT6200CS6-5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6200CS6-5#TRMPBF Information
LT6200CS6-5#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6200CS6-5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5906
|
Newark | Op-Amp, 165Mhz, 0 To 70Deg C, Tsot-23-6, No. Of Channels:1Channels, Gain Bandwidth Product:800Mhz, Supply Voltage Range:2.5V To 12.6V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT6200CS6-5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 475 |
|
$1.4400 | Buy Now |
|
DISTI #
505-LT6200CS6-5#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1901 In Stock |
|
$2.6486 / $4.8300 | Buy Now |
|
DISTI #
584-6200CS6-5TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, RoHS: Compliant | 733 |
|
$2.4600 / $4.5400 | Buy Now |
|
DISTI #
V72:2272_06430913
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 Container: Cut Strips | Americas - 340 |
|
$2.5260 / $2.6980 | Buy Now |
|
|
Analog Devices Inc | 165MHz, R2R In & Out, 0.95nV/v Package Multiple: 500 | 381 |
|
$1.9700 / $6.3300 | Buy Now |
|
|
Quest Components | 394 |
|
$4.7895 / $9.5790 | Buy Now | |
|
|
Quest Components | 52 |
|
$7.0885 / $11.4948 | Buy Now | |
|
DISTI #
V72:2272_06430913
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 Container: Cut Strips | Americas - 340 |
|
$2.5260 / $2.6980 | Buy Now |
|
DISTI #
V72:2272_06430913
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 Container: Cut Strips | Americas - 340 |
|
$2.5260 / $2.6980 | Buy Now |
|
DISTI #
LT6200CS6-5TRMP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5400 / $2.7100 | Buy Now |
US Tariff Estimator: LT6200CS6-5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6200CS6-5#TRMPBF
LT6200CS6-5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6200CS6-5#TRMPBF Part Data Attributes
|
|
LT6200CS6-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6200CS6-5#TRMPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 1 Mm, Lead Free, Plastic, Mo-193, Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 18 µA | |
| Bias Current-Max (IIB) @25C | 18 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Min | 31 V/Us | |
| Slew Rate-Nom | 44 V/Us | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 800000 | |
| Voltage Gain-Min | 70000 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for LT6200CS6-5#TRMPBF
This table gives cross-reference parts and alternative options found for LT6200CS6-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6200CS6-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6200CS6-5#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO6 | LT6200CS6-5#TRMPBF vs LT6200CS6-5#TRPBF |
LT6200CS6-5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6200CS6-5 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low equivalent series resistance (ESR). A minimum output capacitance of 2.2uF is recommended.
-
The maximum power dissipation of the LT6200CS6-5 is 1.4W. However, this can be limited by the thermal resistance of the package and the ambient temperature. A thermal pad or heat sink may be required for high-power applications.
-
Yes, the LT6200CS6-5 can be used in a single-supply application. However, the input common-mode voltage range is limited to 1.2V to 3.5V, so the input signal must be level-shifted or biased accordingly.
-
The recommended input impedance for the LT6200CS6-5 is 1kΩ to 10kΩ. This ensures that the input signal is properly terminated and minimizes noise pickup.