Part Details for LT6200CS8-5#PBF by Analog Devices Inc
Overview of LT6200CS8-5#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6200CS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5907
|
Newark | Op-Amp, 165Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:800Mhz, Supply Voltage Range:2.5V To 12.6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:1.4Mvrohs Compliant: Yes |Analog Devices LT6200CS8-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 139 |
|
$3.5300 / $5.6300 | Buy Now |
DISTI #
LT6200CS8-5#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
151 In Stock |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
584-LT6200CS8-5#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 165MHz, R2R In & Out, 0.95nV/vHz L N, RoHS: Compliant | 685 |
|
$2.6800 / $5.4000 | Buy Now |
|
Analog Devices Inc | 165MHz, R2R In & Out, 0.95nV/v Min Qty: 1 Package Multiple: 100 | 7331 |
|
$2.7135 / $5.4100 | Buy Now |
|
Rochester Electronics | LT6200 - Op Amp Buffer 165MHz, Ultra Low Noise, RR OA RoHS: Compliant Status: Active Min Qty: 1 | 1029 |
|
$2.5000 / $2.9500 | Buy Now |
Part Details for LT6200CS8-5#PBF
LT6200CS8-5#PBF CAD Models
LT6200CS8-5#PBF Part Data Attributes:
|
LT6200CS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6200CS8-5#PBF
Analog Devices Inc
165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 18 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 44 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800000 | |
Width | 3.899 mm |
Alternate Parts for LT6200CS8-5#PBF
This table gives cross-reference parts and alternative options found for LT6200CS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6200CS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6200CS8-5 | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDSO8 | Analog Devices Inc | LT6200CS8-5#PBF vs LT6200CS8-5 |
LT6200IS8-5#TRPBF | 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family | Analog Devices Inc | LT6200CS8-5#PBF vs LT6200IS8-5#TRPBF |
LT6200CS8-5#PBF | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT6200CS8-5#PBF vs LT6200CS8-5#PBF |
LT6200IS8-5#TRPBF | LT6200 - 165MHz, Rail-to-Rail Input and Output, 0.95nV/√Hz Low Noise, Op Amp Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT6200CS8-5#PBF vs LT6200IS8-5#TRPBF |