Part Details for LT6204CS#PBF by Analog Devices Inc
Results Overview of LT6204CS#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6204CS#PBF Information
LT6204CS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6204CS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8995
|
Newark | Op-Amp, 100Mhz, 0 To 70Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:100Mhz, Supply Voltage Range:2.5V To 12.6V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT6204CS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$7.3800 / $14.3100 | Buy Now |
|
DISTI #
LT6204CS#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
211 In Stock |
|
$7.3875 / $14.3100 | Buy Now |
|
DISTI #
584-LT6204CS#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 4x 100MHz, R2R In & Out, Ultralow 1.9nVr RoHS: Compliant | 60 |
|
$7.3800 / $14.3100 | Buy Now |
|
|
Analog Devices Inc | 4x 100MHz, R2R In & Out, Ultra Package Multiple: 55 | 7525 |
|
$5.9100 / $14.3100 | Buy Now |
|
DISTI #
49298325
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O ±6.3V/12.6V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 7480 |
|
$7.3098 | Buy Now |
|
|
Rochester Electronics | LT6204 - Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVHz Noise, Low Power Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$6.2200 / $7.7800 | Buy Now |
|
DISTI #
49298325
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O ±6.3V/12.6V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 7480 |
|
$7.3098 | Buy Now |
|
DISTI #
LT6204CS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 55 | 0 |
|
$7.6300 / $8.8600 | Buy Now |
|
DISTI #
SMC-LT6204CS#PBF
|
Sensible Micro Corporation | Op Amp Quad Low Noise Amplifier R-R I/O ±6.3V/12.6V 14-Pin Soic N Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Tubes | 19 |
|
RFQ | |
|
DISTI #
49298325
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O ±6.3V/12.6V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 7480 |
|
$7.3098 | Buy Now |
US Tariff Estimator: LT6204CS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6204CS#PBF
LT6204CS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6204CS#PBF Part Data Attributes
|
|
LT6204CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6204CS#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 6800uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1610 (S14) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 3.6 µA | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6800 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.649 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 16 V/Us | |
| Slew Rate-Nom | 22 V/Us | |
| Supply Current-Max | 17.2 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 95000 | |
| Voltage Gain-Min | 60000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LT6204CS#PBF
This table gives cross-reference parts and alternative options found for LT6204CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6204CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6204CS#TRPBF | Linear Technology | Check for Price | LT6204 - Quad 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nVrtHz Noise, Low Power Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LT6204CS#PBF vs LT6204CS#TRPBF |
LT6204CS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6204CS involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network, use a low-ESR output capacitor, and minimize parasitic capacitance and inductance in the feedback loop.
-
The maximum power dissipation of the LT6204CS is dependent on the package type and thermal resistance. The maximum power dissipation can be calculated using the formula: Pd = (Vcc x Icc) + (Vout x Iout).
-
Yes, the LT6204CS can be used in a single-supply configuration. This can be achieved by biasing the input signal to a voltage level that is within the common-mode range of the device, and using a voltage divider to set the output voltage.
-
To protect the LT6204CS from overvoltage and overcurrent conditions, it's recommended to use voltage clamps, current limiting resistors, and overvoltage protection circuits. Additionally, ensure that the device is operated within its recommended operating conditions.