Part Details for LT6220CS5 by Linear Technology
Results Overview of LT6220CS5 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6220CS5 Information
LT6220CS5 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6220CS5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | LT6220-Single60MHz,20V/µsLowPower,Rail-to-RailInputandOutputPrecisionOpAmps | 7500 |
|
RFQ | |
|
|
Win Source Electronics | Single/Dual/Quad 60MHz, 20V/us, Low Power, Rail-to-Rail Input and Output Precision Op Amps | 10000 |
|
$2.7827 / $3.5942 | Buy Now |
US Tariff Estimator: LT6220CS5 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6220CS5
LT6220CS5 Part Data Attributes
|
|
LT6220CS5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6220CS5
Linear Technology
LT6220 - Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.8 µA | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 18 V/Us | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 60000 | |
| Width | 1.625 Mm |
Alternate Parts for LT6220CS5
This table gives cross-reference parts and alternative options found for LT6220CS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6220CS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6220IS5#PBF | Linear Technology | Check for Price | LT6220 - Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6220CS5 vs LT6220IS5#PBF |
| LT6220IS5 | Linear Technology | Check for Price | LT6220 - Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LT6220CS5 vs LT6220IS5 |