Part Details for LT6220CS8#PBF by Analog Devices Inc
Results Overview of LT6220CS8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6220CS8#PBF Information
LT6220CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6220CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8997
|
Newark | Op-Amp, 60Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:2.2V To 12.6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:700Μv Rohs Compliant: Yes |Analog Devices LT6220CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$2.2400 / $5.5400 | Buy Now |
|
DISTI #
LT6220CS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0500 / $5.5400 | Buy Now |
|
DISTI #
584-LT6220CS8#PBF
|
Mouser Electronics | Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr RoHS: Compliant | 1820 |
|
$2.0500 / $5.5400 | Buy Now |
|
|
Analog Devices Inc | 1x 60MHz, 20V/µs L Pwr, R2R In Package Multiple: 100 | 13539 |
|
$2.0500 / $5.5400 | Buy Now |
|
DISTI #
35213146
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 13500 |
|
$2.0284 | Buy Now |
|
DISTI #
35213146
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 13500 |
|
$2.0284 | Buy Now |
|
DISTI #
LT6220CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 300 | 0 |
|
$2.1200 / $2.3300 | Buy Now |
|
DISTI #
35213146
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 13500 |
|
$2.0284 | Buy Now |
US Tariff Estimator: LT6220CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6220CS8#PBF
LT6220CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6220CS8#PBF Part Data Attributes
|
|
LT6220CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6220CS8#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.9 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 82 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 70000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
LT6220CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6220CS8 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value, and add a series resistor (Rs) to the output if necessary. Additionally, ensure that the input and output capacitors are of high quality and have low equivalent series resistance (ESR).
-
The maximum power dissipation of the LT6220CS8 is dependent on the ambient temperature and the thermal resistance of the package. The maximum power dissipation can be calculated using the formula: Pd = (TJ - TA) / θJA, where TJ is the junction temperature, TA is the ambient temperature, and θJA is the thermal resistance. The maximum power dissipation is typically around 1.4W.
-
Yes, the LT6220CS8 can be used as a unity-gain buffer. However, it's essential to ensure that the input and output impedances are matched, and the output capacitor value is chosen correctly to prevent oscillations. Additionally, the input signal amplitude should be limited to prevent output clipping.
-
The output capacitor value depends on the desired closed-loop bandwidth, output impedance, and stability requirements. A general guideline is to choose a capacitor value between 10nF to 100nF. However, it's recommended to consult the datasheet and application notes for more specific guidance.