Datasheets
packagee
LT6220CS8#PBF by:
Linear Technology

LT6220 - Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Part Details for LT6220CS8#PBF by Linear Technology

Results Overview of LT6220CS8#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LT6220CS8#PBF Information

LT6220CS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LT6220CS8#PBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   14
RFQ
Quest Components VIDEO AMPLIFIER, 1 CHANNEL(S), 1 FUNC, BIPOLAR, PDSO8 11
  • 1 $5.9400
  • 3 $4.9500
  • 6 $4.3560
$4.3560 / $5.9400 Buy Now
Rochester Electronics Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 164
  • 25 $2.1600
  • 100 $2.0500
  • 500 $1.9400
  • 1,000 $1.8400
  • 10,000 $1.7300
$1.7300 / $2.1600 Buy Now

US Tariff Estimator: LT6220CS8#PBF by Linear Technology

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LT6220CS8#PBF
Linear Technology
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LT6220CS8#PBF

LT6220CS8#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT6220CS8#PBF Part Data Attributes

LT6220CS8#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT6220CS8#PBF Linear Technology LT6220 - Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code SOIC
Package Description Sop-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Average Bias Current-Max (IIB) 0.9 µA
Common-mode Reject Ratio-Nom 100 Db
Input Offset Voltage-Max 3500 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9025 Mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.752 Mm
Slew Rate-Nom 15 V/Us
Supply Voltage Limit-Max 6.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 50000
Width 3.899 Mm

Alternate Parts for LT6220CS8#PBF

This table gives cross-reference parts and alternative options found for LT6220CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6220CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LT6220CS8 Linear Technology Check for Price LT6220 - Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C LT6220CS8#PBF vs LT6220CS8
LT6220IS8#PBF Linear Technology Check for Price LT6220 - Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C LT6220CS8#PBF vs LT6220IS8#PBF
LT6220IS8 Linear Technology Check for Price LT6220 - Single 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C LT6220CS8#PBF vs LT6220IS8
equivalents icon

LT6220CS8#PBF Frequently Asked Questions (FAQ)

  • The maximum power dissipation of the LT6220CS8#PBF is dependent on the package thermal resistance and the ambient temperature. According to the datasheet, the maximum power dissipation is 1.3W at 25°C ambient temperature, but this can be derated to 0.65W at 85°C ambient temperature.

  • Yes, the LT6220CS8#PBF can be used as a unity gain buffer. However, it's essential to ensure that the input signal is within the common-mode input range of the op-amp, and the output is not loaded excessively, as this can affect the stability and bandwidth of the amplifier.

  • For optimal performance, it's recommended to follow good PCB design practices, such as keeping the input and output traces short and separate, using a solid ground plane, and minimizing noise coupling. Additionally, it's essential to decouple the power supply pins with capacitors and ensure that the op-amp is properly bypassed.

  • The LT6220CS8#PBF is rated for operation from -40°C to 125°C, but the performance may degrade at higher temperatures. It's essential to consult the datasheet and evaluate the op-amp's performance at the desired temperature range to ensure it meets the application requirements.

  • The recommended input impedance for the LT6220CS8#PBF is typically in the range of 1kΩ to 10kΩ, while the output impedance is typically in the range of 10Ω to 100Ω. However, the optimal impedance values depend on the specific application and should be evaluated based on the circuit requirements.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT6220CS8#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT6220CS8#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT6220CS8#PBF would you like to use for your alert(s)?
  • Please alert me when LT6220CS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT6220CS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT6220CS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT6220CS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT6220CS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT6220CS8#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: