Part Details for LT6221CS8#TR by Analog Devices Inc
Results Overview of LT6221CS8#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6221CS8#TR Information
LT6221CS8#TR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6221CS8#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6221CS8#TR-ND
|
DigiKey | IC OPAMP GP 60MHZ RRO 8SO Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 6958 |
|
RFQ |
US Tariff Estimator: LT6221CS8#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6221CS8#TR
LT6221CS8#TR Part Data Attributes
|
|
LT6221CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6221CS8#TR
Analog Devices Inc
Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.8 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 82 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9025 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 18 V/Us | |
| Supply Current-Max | 2.8 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 60000 | |
| Voltage Gain-Min | 90000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LT6221CS8#TR
This table gives cross-reference parts and alternative options found for LT6221CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6221CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6221IS8#PBF | Analog Devices Inc | $4.0683 | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 | LT6221CS8#TR vs LT6221IS8#PBF |
| LT6221CDD#PBF | Analog Devices Inc | $4.1943 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | LT6221CS8#TR vs LT6221CDD#PBF |
| LT6221IS8#TRPBF | Analog Devices Inc | $4.2288 | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 | LT6221CS8#TR vs LT6221IS8#TRPBF |
| LT6221IDD#TRPBF | Analog Devices Inc | $4.5621 | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 | LT6221CS8#TR vs LT6221IDD#TRPBF |
| LT6221IDD#PBF | Analog Devices Inc | $4.8980 | Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 | LT6221CS8#TR vs LT6221IDD#PBF |
| LT6221IS8#TR | Analog Devices Inc | Check for Price | Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8 | LT6221CS8#TR vs LT6221IS8#TR |
| LT6221IS8 | Analog Devices Inc | Check for Price | Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8 | LT6221CS8#TR vs LT6221IS8 |
| LT6221CS8 | Analog Devices Inc | Check for Price | Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8 | LT6221CS8#TR vs LT6221CS8 |
| LT6221CDD | Analog Devices Inc | Check for Price | Video Amplifier, 1 Channel(s), 2 Func, Bipolar, PDSO8 | LT6221CS8#TR vs LT6221CDD |