Part Details for LT6221IDD#TRPBF by Analog Devices Inc
Results Overview of LT6221IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6221IDD#TRPBF Information
LT6221IDD#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6221IDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK6575
|
Newark | Op-Amp, Dfn-8, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices LT6221IDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2809 |
|
$4.0700 / $9.1500 | Buy Now |
|
|
Analog Devices Inc | 2x 60MHz, 20V/µs L Pwr, R2R In Min Qty: 1 Package Multiple: 2500 | 2774 |
|
$3.2500 / $9.1500 | Buy Now |
|
DISTI #
LT6221IDD#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1900 / $4.3700 | Buy Now |
US Tariff Estimator: LT6221IDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6221IDD#TRPBF
LT6221IDD#TRPBF Part Data Attributes
|
|
LT6221IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6221IDD#TRPBF
Analog Devices Inc
Dual 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | DFN-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.9 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 82 dB | |
| Common-mode Reject Ratio-Nom | 100 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Low-Bias | NO | |
| Low-Offset | YES | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 mm | |
| Slew Rate-Nom | 15 V/us | |
| Supply Current-Max | 3 mA | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 70000 | |
| Wideband | YES | |
| Width | 3 mm |
Alternate Parts for LT6221IDD#TRPBF
This table gives cross-reference parts and alternative options found for LT6221IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6221IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6221IDD#PBF | Analog Devices Inc | $4.2295 | Dual 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp | LT6221IDD#TRPBF vs LT6221IDD#PBF |
LT6221IDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT6221IDD#TRPBF is 1.4W, which is dependent on the ambient temperature and the thermal resistance of the package.
-
To optimize the layout, keep the input and output traces short and separate, use a solid ground plane, and place the bypass capacitors close to the device. Additionally, use a low-ESR capacitor for the output filter and ensure the feedback network is properly laid out.
-
The recommended input capacitance is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF with an ESR of less than 1 ohm.
-
To ensure stability, ensure the feedback network is properly designed, the output capacitor is properly selected, and the device is operated within the recommended operating conditions. Additionally, use a phase margin analyzer to verify the stability of the device.
-
The maximum operating temperature range for the LT6221IDD#TRPBF is -40°C to 125°C.