Part Details for LT6222IGN#TRPBF by Analog Devices Inc
Results Overview of LT6222IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6222IGN#TRPBF Information
LT6222IGN#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6222IGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6222IGN#TRPBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8500 | Buy Now |
|
DISTI #
584-LT6222IGN#TRPBF
|
Mouser Electronics | Precision Amplifiers 4x 60MHz, 20V/ s L Pwr, R2R In & Out Pr RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
|
|
Analog Devices Inc | 4x 60MHz, 20V/µs L Pwr, R2R In Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.6800 / $12.0000 | Buy Now |
|
DISTI #
LT6222IGN#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0400 / $6.2800 | Buy Now |
|
|
Chip Stock | LT6222-Quad60MHz,20V/µsLowPower,Rail-to-RailInputandOutputPrecisionOpAmp | 4267 |
|
RFQ |
US Tariff Estimator: LT6222IGN#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6222IGN#TRPBF
LT6222IGN#TRPBF Part Data Attributes
|
|
LT6222IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6222IGN#TRPBF
Analog Devices Inc
Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.9 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 82 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 6 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 70000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LT6222IGN#TRPBF
This table gives cross-reference parts and alternative options found for LT6222IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6222IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6222CGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO16 | LT6222IGN#TRPBF vs LT6222CGN#TRPBF |
LT6222IGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6222 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10uF to 100uF. The capacitor values and types may vary depending on the specific application and operating frequency.
-
The LT6222 has an operating temperature range of -40°C to 125°C, but the device's performance may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
To ensure stability, make sure to follow the recommended PCB layout, use the correct input and output capacitors, and avoid parasitic inductance and capacitance in the circuit. Additionally, the device's gain and phase margins can be checked using simulation tools or a network analyzer to ensure stability.
-
Yes, the LT6222 is qualified for automotive applications and can operate in high-temperature environments. However, the device's performance and reliability may degrade at extreme temperatures, and additional testing and validation may be required to ensure the device meets the specific application requirements.