Part Details for LT6222IGN#TRPBF by Linear Technology
Results Overview of LT6222IGN#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6222IGN#TRPBF Information
LT6222IGN#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6222IGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2275 |
|
RFQ |
US Tariff Estimator: LT6222IGN#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6222IGN#TRPBF
LT6222IGN#TRPBF Part Data Attributes
|
|
LT6222IGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6222IGN#TRPBF
Linear Technology
LT6222 - Quad 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 0.9 µA | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50000 | |
| Width | 3.899 Mm |
Alternate Parts for LT6222IGN#TRPBF
This table gives cross-reference parts and alternative options found for LT6222IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6222IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6222CGN#PBF | Analog Devices Inc | $5.0796 | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO16 | LT6222IGN#TRPBF vs LT6222CGN#PBF |
| LT6222IGN | Analog Devices Inc | Check for Price | Video Amplifier, 1 Channel(s), 4 Func, Bipolar, PDSO16 | LT6222IGN#TRPBF vs LT6222IGN |
| LT6222CGN | Analog Devices Inc | Check for Price | Video Amplifier, 1 Channel(s), 4 Func, Bipolar, PDSO16 | LT6222IGN#TRPBF vs LT6222CGN |
| LT6222CGN#PBF | Linear Technology | Check for Price | LT6222 - Quad 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LT6222IGN#TRPBF vs LT6222CGN#PBF |
| LT6222CGN#TR | Analog Devices Inc | Check for Price | Video Amplifier, 1 Channel(s), 4 Func, Bipolar, PDSO16 | LT6222IGN#TRPBF vs LT6222CGN#TR |
| LT6222CGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO16 | LT6222IGN#TRPBF vs LT6222CGN#TRPBF |
| LT6222IGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO16 | LT6222IGN#TRPBF vs LT6222IGN#TRPBF |
| LT6222IGN#PBF | Linear Technology | Check for Price | LT6222 - Quad 60MHz, 20V/µs Low Power, Rail-to-Rail Input and Output Precision Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT6222IGN#TRPBF vs LT6222IGN#PBF |
LT6222IGN#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT6222IGN#TRPBF is dependent on the package thermal resistance and the ambient temperature. For the 16-lead QFN package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, assuming a thermal resistance of 45°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the power pins. Additionally, the datasheet provides a recommended PCB layout and thermal pad connection diagram.
-
Yes, the LT6222IGN#TRPBF can be used as a unity-gain buffer. However, it is recommended to add a small compensation capacitor (typically 2-5pF) between the output and the inverting input to ensure stability and prevent oscillations.
-
The recommended input common-mode voltage range for the LT6222IGN#TRPBF is from 0.5V to 3.5V, although the device can operate with input common-mode voltages as low as 0.2V and as high as 4.5V. However, the device's performance may be degraded outside the recommended range.
-
The output voltage swing of the LT6222IGN#TRPBF can be calculated by subtracting the output voltage saturation levels from the supply voltage. For example, with a 5V supply, the output voltage swing would be approximately 4.8V (5V - 0.2V saturation level).