Part Details for LT6230CS6-10#PBF by Analog Devices Inc
Overview of LT6230CS6-10#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6230CS6#TRMPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6230CS6-10#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6230CS6-10#TRMPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 |
Part Details for LT6230CS6-10#PBF
LT6230CS6-10#PBF CAD Models
LT6230CS6-10#PBF Part Data Attributes
|
LT6230CS6-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6230CS6-10#PBF
Analog Devices Inc
215MHz, Rail-to-Rail Output, 1.1nV/vHz, 3.5mA Op Amp Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 11 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 315 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1450000 | |
Width | 1.625 mm |
Alternate Parts for LT6230CS6-10#PBF
This table gives cross-reference parts and alternative options found for LT6230CS6-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6230CS6-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6230CS6-10#PBF | LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6230CS6-10#PBF vs LT6230CS6-10#PBF |
LT6230CS6-10 | Operational Amplifier, 1 Func, 600uV Offset-Max, PDSO6 | Analog Devices Inc | LT6230CS6-10#PBF vs LT6230CS6-10 |
LT6230CS6-10 | LT6230 - 215MHz, Rail-to-Rail Output, 1.1nV/rtHz, 3.5mA Op Amp Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT6230CS6-10#PBF vs LT6230CS6-10 |