Part Details for LT6232CGN#PBF by Analog Devices Inc
Results Overview of LT6232CGN#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6232CGN#PBF Information
LT6232CGN#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6232CGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5939
|
Newark | Op-Amp, 215Mhz, 0 To 70Deg C, Nssop-16, No. Of Channels:4Channels, Gain Bandwidth Product:215Mhz, Supply Voltage Range:3V To 12.6V, Ic Case/Package:Nssop, No. Of Pins:16Pins, Amplifier Type:General Purpose, Input Bias Current:5Μa Rohs Compliant: Yes |Analog Devices LT6232CGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$5.6500 / $8.3000 | Buy Now |
|
DISTI #
LT6232CGN#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1538 In Stock |
|
$5.9767 / $9.9000 | Buy Now |
|
DISTI #
584-LT6232CGN#PBF
|
Mouser Electronics | Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am RoHS: Compliant | 274 |
|
$5.4500 / $7.8300 | Buy Now |
|
DISTI #
V99:2348_06431143
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R O/P ±6.3V/12.6V 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2122 | Americas - 1 |
|
$3.6280 / $5.6078 | Buy Now |
|
|
Analog Devices Inc | 215MHz, R2R Out, 1.1nV/rtHz, 3 Package Multiple: 100 | 1409 |
|
$4.3600 / $9.6800 | Buy Now |
|
DISTI #
V99:2348_06431143
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R O/P ±6.3V/12.6V 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2122 | Americas - 1 |
|
$3.6280 / $5.6078 | Buy Now |
|
DISTI #
V99:2348_06431143
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R O/P ±6.3V/12.6V 16-Pin SSOP N Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2122 | Americas - 1 |
|
$3.6280 / $5.6078 | Buy Now |
|
DISTI #
LT6232CGN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6300 / $6.1800 | Buy Now |
US Tariff Estimator: LT6232CGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6232CGN#PBF
LT6232CGN#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6232CGN#PBF Part Data Attributes
|
|
LT6232CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6232CGN#PBF
Analog Devices Inc
Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Average Bias Current-Max (IIB) | 11 µA | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 315 V/Us | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 215000 | |
| Width | 3.9 Mm |
Alternate Parts for LT6232CGN#PBF
This table gives cross-reference parts and alternative options found for LT6232CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6232CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6232IGN#PBF | Analog Devices Inc | $6.9483 | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDSO16 | LT6232CGN#PBF vs LT6232IGN#PBF |
| LT6232IGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDSO16 | LT6232CGN#PBF vs LT6232IGN#TRPBF |
| LT6232CGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, PDSO16 | LT6232CGN#PBF vs LT6232CGN#TRPBF |
LT6232CGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6232CGN involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in the LT6232CGN, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input and output voltage rails are well-regulated and decoupled.
-
The maximum power dissipation of the LT6232CGN is dependent on the ambient temperature and the thermal resistance of the package. For the GN package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
The LT6232CGN is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper thermal management in high-temperature environments.
-
To protect the LT6232CGN from overvoltage and overcurrent, use a voltage regulator with overvoltage protection, add a current-limiting resistor in series with the input, and consider using a fuse or a current-sensing resistor to detect overcurrent conditions.