Part Details for LT6234CS8#PBF by Analog Devices Inc
Results Overview of LT6234CS8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6234CS8#PBF Information
LT6234CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6234CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4021074
|
Farnell | OP-AMP, 60MHZ, 0 TO 70DEG C, SOIC-8 COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 87 |
|
$4.4992 / $8.9716 | Buy Now |
|
DISTI #
584-LT6234CS8#PBF
|
Mouser Electronics | Precision Amplifiers 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp RoHS: Compliant | 224 |
|
$4.0600 / $7.7800 | Buy Now |
|
|
Analog Devices Inc | 60MHz, R2R Out, 1.9nV/rtHz, 1. Package Multiple: 100 | 2444 |
|
$3.2500 / $7.7800 | Buy Now |
|
DISTI #
35210858
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2100 |
|
$4.0198 | Buy Now |
|
DISTI #
35210858
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2100 |
|
$4.0198 | Buy Now |
|
DISTI #
LT6234CS8PBF
|
TME | IC: operational amplifier, 60MHz, Ch: 2, ±1.5÷6.3VDC,3÷12.6VDC Min Qty: 1 | 0 |
|
$4.1300 / $5.4600 | RFQ |
|
DISTI #
LT6234CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1900 / $4.6000 | Buy Now |
|
DISTI #
35210858
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±6.3V/12.6V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2100 |
|
$4.0198 | Buy Now |
US Tariff Estimator: LT6234CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6234CS8#PBF
LT6234CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6234CS8#PBF Part Data Attributes
|
|
LT6234CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6234CS8#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 3 µA | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 11 V/Us | |
| Slew Rate-Nom | 17 V/Us | |
| Supply Current-Max | 3.4 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 60000 | |
| Voltage Gain-Min | 75000 | |
| Wideband | No | |
| Width | 3.899 Mm |
Alternate Parts for LT6234CS8#PBF
This table gives cross-reference parts and alternative options found for LT6234CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6234CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6234CS8#TRPBF | Analog Devices Inc | $4.5664 | Operational Amplifier, 2 Func, 450uV Offset-Max, BIPolar, PDSO8 | LT6234CS8#PBF vs LT6234CS8#TRPBF |
| LT6234IS8#PBF | Analog Devices Inc | $5.2749 | Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, PDSO8 | LT6234CS8#PBF vs LT6234IS8#PBF |
| LT6234IS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, PDSO8 | LT6234CS8#PBF vs LT6234IS8#TRPBF |
LT6234CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6234CS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in the LT6234CS8, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input and output voltage rails are well-regulated and decoupled.
-
The maximum power dissipation of the LT6234CS8 is dependent on the ambient temperature and the thermal resistance of the package. For the SOIC-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
The LT6234CS8 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper thermal management to ensure reliable operation.
-
To protect the LT6234CS8 from overvoltage and overcurrent, use a voltage regulator with overvoltage protection, add a current-limiting resistor in series with the output, and consider using a fuse or a current-sensing resistor to detect overcurrent conditions.