Part Details for LT6238CGN#TRPBF by Analog Devices Inc
Results Overview of LT6238CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6238CGN#TRPBF Information
LT6238CGN#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6238CGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6238CGN#TRPBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3017 | Buy Now |
|
DISTI #
584-LT6238CGN#TRPBF
|
Mouser Electronics | Precision Amplifiers R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
|
|
Analog Devices Inc | R2R Out 215MHz, 1.1nV/vHz Op A Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.9600 / $5.5600 | Buy Now |
|
DISTI #
LT6238CGN#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1100 / $5.3100 | Buy Now |
|
|
Vyrian | Peripheral ICs | 8244 |
|
RFQ |
US Tariff Estimator: LT6238CGN#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6238CGN#TRPBF
LT6238CGN#TRPBF Part Data Attributes
|
|
LT6238CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6238CGN#TRPBF
Analog Devices Inc
Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 11 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 115 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 42 V/Us | |
| Slew Rate-Nom | 60 V/Us | |
| Supply Current-Max | 14 Ma | |
| Supply Voltage Limit-Max | 12.6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200000 | |
| Voltage Gain-Min | 5400 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LT6238CGN#TRPBF
This table gives cross-reference parts and alternative options found for LT6238CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6238CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6238CGN#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 450uV Offset-Max, BIPolar, PDSO16 | LT6238CGN#TRPBF vs LT6238CGN#PBF |
| LT6238IGN#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDSO16 | LT6238CGN#TRPBF vs LT6238IGN#PBF |
| LT6238HGN#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 650uV Offset-Max, BIPolar, PDSO16 | LT6238CGN#TRPBF vs LT6238HGN#PBF |
| LT6238IGN#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 550uV Offset-Max, BIPolar, PDSO16 | LT6238CGN#TRPBF vs LT6238IGN#TRPBF |