Part Details for LT6300CGN#PBF by Analog Devices Inc
Results Overview of LT6300CGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6300CGN#PBF Information
LT6300CGN#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT6300CGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK8478
|
Newark | Line Driver, -40 To 85Deg C, Nssop-16, Device Type:Line Driver, Interfaces:-, Supply Voltage Min:5V, Supply Voltage Max:12V, Ic Case/Package:Nssop, No. Of Pins:16Pins, No. Of Drivers:2Drivers, Product Range:- Rohs Compliant: Yes |Analog Devices LT6300CGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5000 / $9.5000 | Buy Now |
|
DISTI #
LT6300CGN#PBF-ND
|
DigiKey | IC TRANSCEIVER 2/0 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | 500mA, 200MHz xDSL Line Drvr i Package Multiple: 100 | 0 |
|
$4.0400 / $5.4200 | Buy Now |
|
DISTI #
LT6300CGN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: LT6300CGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6300CGN#PBF
LT6300CGN#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6300CGN#PBF Part Data Attributes
|
|
LT6300CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6300CGN#PBF
Analog Devices Inc
Line Driver, 2 Func, 2 Driver, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | 0.150 Inch, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 12 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 10 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9116 Mm |
LT6300CGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6300CGN involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure stability, it's essential to follow the recommended compensation network and component values provided in the datasheet. Additionally, the input and output capacitors should be selected based on the specific application requirements, and the device should be operated within its recommended operating conditions. It's also important to minimize parasitic inductance and capacitance in the layout.
-
The maximum power dissipation of the LT6300CGN is dependent on the package type and the ambient temperature. For the GN package, the maximum power dissipation is 1.4W. To calculate the power dissipation, you need to consider the input voltage, output voltage, and output current. The datasheet provides a formula to calculate the power dissipation, and it's essential to ensure that the device operates within its recommended power dissipation limits.
-
The LT6300CGN is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the device's thermal characteristics, such as the junction-to-case thermal resistance, and ensure that the device operates within its recommended temperature range. Additionally, the datasheet provides guidance on thermal management and heat sinking.
-
To troubleshoot common issues with the LT6300CGN, it's essential to follow a systematic approach. First, ensure that the device is operated within its recommended operating conditions, and the input and output capacitors are properly selected. Check the PCB layout for any parasitic inductance or capacitance that may be causing oscillations. Use an oscilloscope to measure the input and output waveforms, and check for any signs of instability. The datasheet provides guidance on troubleshooting common issues, and it's also recommended to consult with Analog Devices' application engineers for further assistance.