Part Details for LT6553CGN#PBF by Analog Devices Inc
Results Overview of LT6553CGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6553CGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK9028
|
Newark | Video Amplifier, 3Amp, 650Mhz, Ssop, Ic Type:Video Amplifier, No. Of Amplifiers:3Amplifiers, Gain Bandwidth:650Mhz, Slew Rate:2.5Kv/Μs, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Output Current:70Ma Rohs Compliant: Yes |Analog Devices LT6553CGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$4.2700 / $9.5700 | Buy Now |
|
DISTI #
LT6553CGN#PBF-ND
|
DigiKey | IC AMP GENERAL PURPOSE 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
346 In Stock |
|
$4.5794 / $7.7300 | Buy Now |
|
DISTI #
584-LT6553CGN#PBF
|
Mouser Electronics | Video Amplifiers 650MHz Gain of 2 3x Video Amp RoHS: Compliant | 200 |
|
$4.1400 / $9.2900 | Buy Now |
|
|
Analog Devices Inc | 650MHz Gain of 2 3x Video Amp Package Multiple: 100 | 7670 |
|
$3.3200 / $9.2900 | Buy Now |
|
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$3.5000 / $4.3700 | Buy Now |
|
DISTI #
LT6553CGN#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.2800 / $4.7000 | Buy Now |
US Tariff Estimator: LT6553CGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6553CGN#PBF
LT6553CGN#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6553CGN#PBF Part Data Attributes
|
|
LT6553CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6553CGN#PBF
Analog Devices Inc
Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | It Can Also Operate With 4.5v To 12v Single Supply | |
| Bandwidth-Nom | 650000 Khz | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.89 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.25 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LT6553CGN#PBF
This table gives cross-reference parts and alternative options found for LT6553CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6553CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6553IGN#PBF | Analog Devices Inc | Check for Price | Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PDSO16 | LT6553CGN#PBF vs LT6553IGN#PBF |
LT6553CGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6553CGN involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
The choice of output filter components (Rf, Cf, and Lf) depends on the specific requirements of your application, such as the desired bandwidth, noise rejection, and output impedance. The datasheet provides a general guideline for selecting these components, but you may need to perform simulations or experiments to optimize their values for your specific use case.
-
The maximum power dissipation of the LT6553CGN is dependent on the ambient temperature and the thermal resistance of the package. The datasheet provides a thermal resistance value (θJA) that can be used to calculate the maximum power dissipation. To ensure the device doesn't overheat, you should provide adequate heat sinking, such as a thermal pad or a heat sink, and ensure good airflow around the device.
-
Yes, the LT6553CGN can be used in a single-supply configuration by biasing the input signal to a voltage that is half of the supply voltage. This requires the use of a voltage divider or a biasing circuit to set the input common-mode voltage. The datasheet provides more information on how to implement a single-supply configuration.
-
Common issues with the LT6553CGN can often be attributed to poor PCB layout, inadequate decoupling, or incorrect component selection. To troubleshoot these issues, start by verifying the PCB layout and decoupling, and then check the component values and tolerances. You can also use simulation tools or oscilloscopes to analyze the circuit behavior and identify the root cause of the issue.