Part Details for LT6553CGN#TRPBF by Analog Devices Inc
Results Overview of LT6553CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT6553CGN#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT6553CGN#TRPBFTR-ND
|
DigiKey | IC AMP GENERAL PURPOSE 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4592 | Buy Now |
|
DISTI #
584-LT6553CGN#TRPBF
|
Mouser Electronics | Video Amplifiers 650MHz Gain of 2 3x Video Amp RoHS: Compliant | 0 |
|
$4.1500 | Order Now |
|
|
Analog Devices Inc | 650MHz Gain of 2 3x Video Amp Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.3200 / $9.7300 | Buy Now |
|
DISTI #
LT6553CGN#TRPBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2800 / $4.4600 | Buy Now |
US Tariff Estimator: LT6553CGN#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6553CGN#TRPBF
LT6553CGN#TRPBF Part Data Attributes
|
|
LT6553CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6553CGN#TRPBF
Analog Devices Inc
Video Amplifier, 1 Channel(s), 3 Func, Bipolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | It Can Also Operate With 4.5v To 12v Single Supply | |
| Bandwidth-Nom | 650000 Khz | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.89 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.25 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
LT6553CGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6553CGN#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The output filter components (Rout, Cout, and Lout) should be chosen based on the desired output impedance, ripple attenuation, and stability. A good starting point is to use the values recommended in the datasheet, and then adjust them based on the specific application requirements.
-
The maximum input voltage that can be applied to the LT6553CGN#TRPBF is 12V, but it's recommended to keep the input voltage below 10V to ensure reliable operation and to prevent damage to the device.
-
To ensure stability, make sure to follow the recommended PCB layout, use the correct output filter components, and keep the input and output capacitors close to the device. Also, avoid using long traces and keep the power supply decoupling capacitors close to the device.
-
The typical startup time for the LT6553CGN#TRPBF is around 100μs, but this can vary depending on the input voltage, output load, and other application-specific factors.