Part Details for LT6557CDHC#TRPBF by Analog Devices Inc
Results Overview of LT6557CDHC#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT6557CDHC#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6557CDHC#TRPBF-ND
|
DigiKey | IC AMP GENERAL PURPOSE 16DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7623 | Buy Now |
|
DISTI #
584-LT6557CDHC#TRPBF
|
Mouser Electronics | Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
|
|
Analog Devices Inc | 500MHz, 2200V/µs Gain of 2, 1x Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5500 / $4.9700 | Buy Now |
|
DISTI #
LT6557CDHCTRPBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5800 / $4.7600 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4957 |
|
RFQ |
US Tariff Estimator: LT6557CDHC#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6557CDHC#TRPBF
LT6557CDHC#TRPBF Part Data Attributes
|
|
LT6557CDHC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6557CDHC#TRPBF
Analog Devices Inc
Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Hvson, Solcc16,.12,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1706 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 500000 Khz | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PDSO-N16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC16,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 7.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |