Part Details for LT6604CUFF-2.5#TRPBF by Analog Devices Inc
Results Overview of LT6604CUFF-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6604CUFF-2.5#TRPBF Information
LT6604CUFF-2.5#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT6604CUFF-2.5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6604CUFF-2.5#TRPBF-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 34QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2331 | Buy Now |
|
DISTI #
584-6604CUFF-2.5TPF
|
Mouser Electronics | Differential Amplifiers 2x Very L N, Diff Amplifier & 2.5MHz Lp RoHS: Compliant | 0 |
|
$9.6600 | Order Now |
|
|
Analog Devices Inc | 2x Very L N, Diff Amplifier & Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$7.7300 / $10.9500 | Buy Now |
|
DISTI #
LT6604CUFF2.5TR
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.9800 / $10.3700 | Buy Now |
|
|
Vyrian | Peripheral ICs | 8020 |
|
RFQ |
US Tariff Estimator: LT6604CUFF-2.5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6604CUFF-2.5#TRPBF
LT6604CUFF-2.5#TRPBF Part Data Attributes
|
|
LT6604CUFF-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6604CUFF-2.5#TRPBF
Analog Devices Inc
Analog Circuit, 2 Func, BIPolar, PQCC34
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4 X 7 Mm, 0.75 Mm Height, Lead Free, Plastic, Qfn-34 | |
| Pin Count | 34 | |
| Manufacturer Package Code | 05-08-1758 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | It Can Also Operates With 3v Or 5v Single Supply | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PQCC-N34 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 34 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LT6604CUFF-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT6604CUFF-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6604CUFF-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6604IUFF-2.5#PBF | Analog Devices Inc | $7.0553 | Analog Circuit, 2 Func, BIPolar, PQCC34 | LT6604CUFF-2.5#TRPBF vs LT6604IUFF-2.5#PBF |
| LT6604CUFF-10#PBF | Analog Devices Inc | Check for Price | Analog Circuit, 2 Func, BIPolar, PQCC34 | LT6604CUFF-2.5#TRPBF vs LT6604CUFF-10#PBF |