There are no models available for this part yet.
Overview of LT6604IUFF-10#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6604IUFF-10#PBF | Analog Devices | 2x Very L N, Diff Amp & 10MHz | |
LT6604IUFF-10#TRPBF | Analog Devices | 2x Very L N, Diff Amp & 10MHz | |
LT6604IUFF-5#TRPBF | Analog Devices | 2x Very L N, Diff Amplifier & |
CAD Models for LT6604IUFF-10#PBF by Linear Technology
Part Data Attributes for LT6604IUFF-10#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
4 X 7 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-34
|
Pin Count
|
34
|
Manufacturer Package Code
|
UFF
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT CAN ALSO OPERATES WITH 3V OR 5V SINGLE SUPPLY
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PQCC-N34
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
34
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LT6604IUFF-10#PBF
This table gives cross-reference parts and alternative options found for LT6604IUFF-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6604IUFF-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6604CUFF-2.5#TRPBF | Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6604IUFF-10#PBF vs LT6604CUFF-2.5#TRPBF |
LT6604CUFF-10#PBF | Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter | Analog Devices Inc | LT6604IUFF-10#PBF vs LT6604CUFF-10#PBF |
LT6604CUFF-5#PBF | LT6604-5 - Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C | Linear Technology | LT6604IUFF-10#PBF vs LT6604CUFF-5#PBF |
LT6604CUFF-10#PBF | LT6604-10 - Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: 0°C to 70°C | Linear Technology | LT6604IUFF-10#PBF vs LT6604CUFF-10#PBF |
LT6604IUFF-2.5#PBF | Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter | Analog Devices Inc | LT6604IUFF-10#PBF vs LT6604IUFF-2.5#PBF |
LT6604IUFF-2.5#TRPBF | LT6604-2.5 - Dual Very Low Noise, Differential Amplifier and 2.5MHz Lowpass Filter; Package: QFN; Pins: 34; Temperature Range: -40°C to 85°C | Linear Technology | LT6604IUFF-10#PBF vs LT6604IUFF-2.5#TRPBF |
LT6604IUFF-5#TRPBF | Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter | Analog Devices Inc | LT6604IUFF-10#PBF vs LT6604IUFF-5#TRPBF |
LT6604IUFF-10#PBF | Dual Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter | Analog Devices Inc | LT6604IUFF-10#PBF vs LT6604IUFF-10#PBF |
LT6604IUFF-5#PBF | Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter | Analog Devices Inc | LT6604IUFF-10#PBF vs LT6604IUFF-5#PBF |
LT6604CUFF-5#TRPBF | Dual Very Low Noise, Differential Amplifier and 5MHz Lowpass Filter | Analog Devices Inc | LT6604IUFF-10#PBF vs LT6604CUFF-5#TRPBF |