Part Details for LT6650CS5#TRM by Linear Technology
Results Overview of LT6650CS5#TRM by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6650CS5#TRM Information
LT6650CS5#TRM by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCJ31BR7LV153KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32QR7LV683KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32DR7LV104KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for LT6650CS5#TRM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 4502 |
|
RFQ |
US Tariff Estimator: LT6650CS5#TRM by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6650CS5#TRM
LT6650CS5#TRM Part Data Attributes
|
|
LT6650CS5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6650CS5#TRM
Linear Technology
Three Terminal Voltage Reference, 1 Output, 0.4V, Trim/Adjustable, BIPolar, PDSO5
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 0.403 V | |
| Output Voltage-Min | 0.397 V | |
| Output Voltage-Nom | 0.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 1.4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Width | 1.625 Mm |
Alternate Parts for LT6650CS5#TRM
This table gives cross-reference parts and alternative options found for LT6650CS5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6650CS5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6650CS5#TRMPBF | Linear Technology | Check for Price | LT6650 - Micropower, 400mV Reference with Rail-to-Rail Buffer Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LT6650CS5#TRM vs LT6650CS5#TRMPBF |
| LT6650IS5#TRMPBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 0.4V, Trim/Adjustable, BIPolar, PDSO5 | LT6650CS5#TRM vs LT6650IS5#TRMPBF |
| LT6650IS5#TRM | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 0.4V, Trim/Adjustable, BIPolar, PDSO5 | LT6650CS5#TRM vs LT6650IS5#TRM |