Part Details for LT6650CS5#TRMPBF by Analog Devices Inc
Results Overview of LT6650CS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6650CS5#TRMPBF Information
LT6650CS5#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6650CS5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5976
|
Newark | Buffer Amplifier, Tsot-23, Ic Type:Buffer Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:-, Slew Rate:-, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Output Current:9Ma, Supply Voltage Range:1.4V To 18V Rohs Compliant: Yes |Analog Devices LT6650CS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 711 |
|
$2.0600 / $2.9000 | Buy Now |
|
DISTI #
505-LT6650CS5#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.75% TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4771 In Stock |
|
$2.0625 / $5.5700 | Buy Now |
|
DISTI #
584-LT6650CS5#TRMPBF
|
Mouser Electronics | Voltage References uP, 400mV Ref w/ R2R Buf Amp in SOT-23 RoHS: Compliant | 3710 |
|
$2.0600 / $5.5700 | Buy Now |
|
|
Analog Devices Inc | uP, 400mV Ref w/ R2R Buf Amp i Package Multiple: 500 | 3957 |
|
$2.0625 / $5.5700 | Buy Now |
|
DISTI #
35214352
|
Verical | V-Ref Fixed 0.4V 0.2mA 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$2.0408 | Buy Now |
|
DISTI #
35214352
|
Verical | V-Ref Fixed 0.4V 0.2mA 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$2.0408 | Buy Now |
|
DISTI #
LT6650CS5TRMPBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1300 / $2.2700 | Buy Now |
|
DISTI #
35214352
|
Verical | V-Ref Fixed 0.4V 0.2mA 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$2.0408 | Buy Now |
|
|
Chip Stock | LT6650-Micropower,400mVReferencewithRail-to-RailBufferAmplifierinSOT-23 | 4102 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SERIES 0.75% TSOT23-5 / Series Voltage Reference IC Fixed 0.4V V ±0.75% 200 µA TSOT-23-5 | 2602 |
|
$3.7599 / $5.6398 | Buy Now |
US Tariff Estimator: LT6650CS5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6650CS5#TRMPBF
LT6650CS5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6650CS5#TRMPBF Part Data Attributes
|
|
LT6650CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6650CS5#TRMPBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 0.4V, Trim/Adjustable, BIPolar, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 0.403 V | |
| Output Voltage-Min | 0.397 V | |
| Output Voltage-Nom | 0.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 1.4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Width | 1.625 Mm |
Alternate Parts for LT6650CS5#TRMPBF
This table gives cross-reference parts and alternative options found for LT6650CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6650CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6650CS5#TRM | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 0.4V, Trim/Adjustable, BIPolar, PDSO5 | LT6650CS5#TRMPBF vs LT6650CS5#TRM |
LT6650CS5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6650CS5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the input capacitor. Additionally, avoid using capacitors with high ESL values.
-
The maximum input voltage that the LT6650CS5 can handle is 12V. Exceeding this voltage may damage the device. It's recommended to add input voltage protection, such as a voltage regulator or a TVS diode, to prevent overvoltage conditions.
-
The LT6650CS5 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a safe operating temperature.
-
To troubleshoot issues with the LT6650CS5, start by verifying the input voltage and current, and checking for any signs of overheating. Use an oscilloscope to check the output voltage and current waveforms. Also, ensure that the device is properly decoupled and that the PCB layout is correct. Consult the datasheet and application notes for more troubleshooting guidance.