Part Details for LT6654AMPS6-2.048#TRMPBF by Analog Devices Inc
Results Overview of LT6654AMPS6-2.048#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654AMPS6-2.048#TRMPBF Information
LT6654AMPS6-2.048#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6654AMPS6-2.048#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM3142
|
Newark | Voltage Ref, Series, 2.048V, Tsot-23-6 Rohs Compliant: Yes |Analog Devices LT6654AMPS6-2.048#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.1900 / $18.4200 | Buy Now |
|
DISTI #
161-LT6654AMPS6-2.048#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
700 In Stock |
|
$10.9489 / $17.0400 | Buy Now |
|
DISTI #
584-6654AM62.048TMPF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 1689 |
|
$9.8900 / $17.8800 | Buy Now |
|
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Package Multiple: 500 | 141 |
|
$7.9200 / $17.8800 | Buy Now |
|
DISTI #
LT6654AMP62.048
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$10.2300 / $10.9100 | Buy Now |
US Tariff Estimator: LT6654AMPS6-2.048#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6654AMPS6-2.048#TRMPBF
LT6654AMPS6-2.048#TRMPBF Part Data Attributes
|
|
LT6654AMPS6-2.048#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654AMPS6-2.048#TRMPBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 2.05271 V | |
| Output Voltage-Min | 2.04329 V | |
| Output Voltage-Nom | 2.048 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 2.548 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.23% | |
| Width | 1.625 Mm |
Alternate Parts for LT6654AMPS6-2.048#TRMPBF
This table gives cross-reference parts and alternative options found for LT6654AMPS6-2.048#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654AMPS6-2.048#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADR366AUJZ-REEL7 | Analog Devices Inc | $1.6623 | Three Terminal Voltage Reference, 1 Output, 3.3V, Trim/Adjustable, BIPolar, PDSO5 | LT6654AMPS6-2.048#TRMPBF vs ADR366AUJZ-REEL7 |
| LT1460DCN8-10#PBF | Analog Devices Inc | $3.5552 | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDIP8 | LT6654AMPS6-2.048#TRMPBF vs LT1460DCN8-10#PBF |
| ADR4540ARZ-R7 | Analog Devices Inc | $4.3210 | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO8 | LT6654AMPS6-2.048#TRMPBF vs ADR4540ARZ-R7 |
| ADR444ARMZ | Analog Devices Inc | $4.5166 | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8 | LT6654AMPS6-2.048#TRMPBF vs ADR444ARMZ |
| MAX6241BCSA+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO8 | LT6654AMPS6-2.048#TRMPBF vs MAX6241BCSA+T |
| MAX6064BEUR+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO3 | LT6654AMPS6-2.048#TRMPBF vs MAX6064BEUR+T |
| LT6656ACDC-2.048#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO6 | LT6654AMPS6-2.048#TRMPBF vs LT6656ACDC-2.048#TRPBF |
| MAX6163BESA+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8 | LT6654AMPS6-2.048#TRMPBF vs MAX6163BESA+T |
| MAX6029ESA41+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8 | LT6654AMPS6-2.048#TRMPBF vs MAX6029ESA41+T |
| LT6656ACS6-2.5#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | LT6654AMPS6-2.048#TRMPBF vs LT6656ACS6-2.5#TRPBF |
LT6654AMPS6-2.048#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6654 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure accuracy, use a high-precision external resistor network, keep the device at a stable temperature, and minimize noise coupling into the device. Also, use a low-noise power supply and ensure good thermal management.
-
The maximum allowed power dissipation for the LT6654 is 1.4W. Exceeding this limit can cause the device to overheat and potentially fail. Ensure good thermal management and heat sinking to stay within the recommended power dissipation limits.
-
The LT6654 is rated for operation up to 125°C. However, the device's accuracy and stability may degrade at high temperatures. Ensure proper thermal management and consider using a temperature-compensated voltage reference if operating in high-temperature environments.
-
To troubleshoot issues with the LT6654's output voltage, check the input voltage, output load, and PCB layout. Verify that the device is properly powered, and the output is not overloaded. Use an oscilloscope to check for noise and oscillations, and ensure that the device is properly bypassed.