Part Details for LT6654AMPS6-3.3#TRPBF by Analog Devices Inc
Results Overview of LT6654AMPS6-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654AMPS6-3.3#TRPBF Information
LT6654AMPS6-3.3#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6654AMPS6-3.3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT6654AMPS6-3.3#TRPBF-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9000 | Buy Now |
|
DISTI #
584-6654AMPS6-3.3TPF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 0 |
|
$9.9000 | Order Now |
|
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.9200 / $17.8800 | Buy Now |
|
DISTI #
LT6654AMPS63.3
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.2300 / $10.6300 | Buy Now |
|
|
Chip Stock | PrecisionWideSupplyHighOutputDriveLowNoiseReference | 4500 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SERIES 0.05% TSOT23-6 / Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA TSOT-23-6 | 3000 |
|
$7.6172 / $11.4253 | Buy Now |
US Tariff Estimator: LT6654AMPS6-3.3#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6654AMPS6-3.3#TRPBF
LT6654AMPS6-3.3#TRPBF Part Data Attributes
|
|
LT6654AMPS6-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654AMPS6-3.3#TRPBF
Analog Devices Inc
Precision Wide Supply High Output Drive Low Noise Reference
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 3.30759 V | |
| Output Voltage-Min | 3.29241 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 3.8 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.23% | |
| Width | 1.625 Mm |
Alternate Parts for LT6654AMPS6-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT6654AMPS6-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654AMPS6-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6654AMPS6-3.3#TRMPBF | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LT6654AMPS6-3.3#TRPBF vs LT6654AMPS6-3.3#TRMPBF |
| LT6654AMPS6-3.3#TRM | Linear Technology | Check for Price | LT6654 - Precision Wide Supply High Output Drive Low Noise Reference; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LT6654AMPS6-3.3#TRPBF vs LT6654AMPS6-3.3#TRM |
LT6654AMPS6-3.3#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6654 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended capacitor values and types, and keep the output capacitor ESR within the recommended range. Also, avoid using capacitors with high ESL or ESR, and keep the input and output capacitors close to the device. Additionally, a minimum of 10nF capacitor is recommended between the VOUT and GND pins to ensure stability.
-
The maximum input voltage that the LT6654 can handle is 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and to prevent damage to the device.
-
The LT6654 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation. Also, make sure to follow the recommended thermal design and heat sinking to prevent overheating.
-
The output voltage tolerance of the LT6654 is typically ±1.5% over the entire operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage by the tolerance percentage. For example, for a 3.3V output, the tolerance would be ±49.5mV.