Part Details for LT6654AMPS6-4.096#TRMPBF by Analog Devices Inc
Results Overview of LT6654AMPS6-4.096#TRMPBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6654AMPS6-4.096#TRMPBF Information
LT6654AMPS6-4.096#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT6654AMPS6-4.096#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM3143
|
Newark | Voltage Ref, Series, 4.096V, Tsot-23-6 Rohs Compliant: Yes |Analog Devices LT6654AMPS6-4.096#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.5300 / $17.8800 | Buy Now |
|
DISTI #
505-LT6654AMPS6-4.096#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$10.9489 / $17.0400 | Buy Now |
|
DISTI #
584-6654AM64.096TMPF
|
Mouser Electronics | Voltage References Prec Wide S Hi Out Drv L N Ref RoHS: Compliant | 484 |
|
$9.9000 / $17.3600 | Buy Now |
|
DISTI #
V72:2272_06435383
|
Arrow Electronics | V-Ref Precision 4.096V 10mA 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2038 Container: Cut Strips | Americas - 66 |
|
$9.3180 / $9.6340 | Buy Now |
|
|
Analog Devices Inc | Prec Wide S Hi Out Drv L N Ref Package Multiple: 500 | 10618 |
|
$7.9200 / $17.8800 | Buy Now |
|
DISTI #
35215035
|
Verical | V-Ref Precision 4.096V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 10500 |
|
$9.7959 | Buy Now |
|
DISTI #
63397161
|
Verical | V-Ref Precision 4.096V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 66 |
|
$9.3180 / $9.6340 | Buy Now |
|
DISTI #
V72:2272_06435383
|
Arrow Electronics | V-Ref Precision 4.096V 10mA 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2038 Container: Cut Strips | Americas - 66 |
|
$9.3180 / $9.6340 | Buy Now |
|
DISTI #
35215035
|
Verical | V-Ref Precision 4.096V 10mA 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 10500 |
|
$9.7959 | Buy Now |
|
DISTI #
63397161
|
Verical | V-Ref Precision 4.096V 10mA 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 66 |
|
$9.3180 / $9.6340 | Buy Now |
US Tariff Estimator: LT6654AMPS6-4.096#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6654AMPS6-4.096#TRMPBF
LT6654AMPS6-4.096#TRMPBF Part Data Attributes
|
|
LT6654AMPS6-4.096#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6654AMPS6-4.096#TRMPBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 4.10542 V | |
| Output Voltage-Min | 4.08658 V | |
| Output Voltage-Nom | 4.096 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 4.596 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.23% | |
| Width | 1.625 Mm |
Alternate Parts for LT6654AMPS6-4.096#TRMPBF
This table gives cross-reference parts and alternative options found for LT6654AMPS6-4.096#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6654AMPS6-4.096#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6654AMPS6-4.096#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6 | LT6654AMPS6-4.096#TRMPBF vs LT6654AMPS6-4.096#TRPBF |
LT6654AMPS6-4.096#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6654 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended capacitor values and types, keep the output capacitor close to the device, and avoid using capacitors with high ESR. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limit.
-
The maximum output current of the LT6654 is 20mA. However, it's recommended to limit the output current to 10mA or less to ensure optimal performance and stability.
-
Yes, the LT6654 can be used as a voltage reference for an ADC. Its low noise and high stability make it suitable for this application. However, ensure that the ADC's input voltage range is compatible with the LT6654's output voltage.
-
The output voltage tolerance of the LT6654 is typically ±0.1%. To calculate the output voltage tolerance, multiply the nominal output voltage (4.096V) by the tolerance percentage (0.1%). This gives you a tolerance range of ±4.096mV.