Part Details for LT6660JCDC-3#TR by Linear Technology
Overview of LT6660JCDC-3#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT6660JCDC-3#TR
LT6660JCDC-3#TR CAD Models
LT6660JCDC-3#TR Part Data Attributes
|
LT6660JCDC-3#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT6660JCDC-3#TR
Linear Technology
LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | SON, SILCC3,.08,20 | |
Pin Count | 3 | |
Manufacturer Package Code | DC3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PSSO-N3 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.012 V | |
Output Voltage-Min | 2.988 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SILCC3,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.9 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.4% | |
Width | 2 mm |
Alternate Parts for LT6660JCDC-3#TR
This table gives cross-reference parts and alternative options found for LT6660JCDC-3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660JCDC-3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6660JCDC-3#PBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660JCDC-3#TR vs LT6660JCDC-3#PBF |
LT6660JCDC-3#TRPBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660JCDC-3#TR vs LT6660JCDC-3#TRPBF |
LT6660JCDC-3#TRPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | LT6660JCDC-3#TR vs LT6660JCDC-3#TRPBF |
LT6660JCDC-3#TRMPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | LT6660JCDC-3#TR vs LT6660JCDC-3#TRMPBF |