Part Details for LT6700IDCB-1#TRMPBF by Analog Devices Inc
Results Overview of LT6700IDCB-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6700IDCB-1#TRMPBF Information
LT6700IDCB-1#TRMPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6700IDCB-1#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4022708
|
Farnell | COMPARATOR, DFN-6, -40 TO 85DEG C COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 29 |
|
$2.9056 / $7.3509 | Buy Now |
|
DISTI #
4022708RL
|
Farnell | COMPARATOR, DFN-6, -40 TO 85DEG C COO: Malaysia RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Tape & Reel | 29 |
|
$2.9056 / $4.8738 | Buy Now |
|
DISTI #
LT6700IDCB-1#TRMPBFCT-ND
|
DigiKey | IC COMPARATOR 2 W/VOLT REF 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3282 In Stock |
|
$2.8068 / $5.0900 | Buy Now |
|
DISTI #
584-6700IDCB-1TRMPBF
|
Mouser Electronics | Analog Comparators uP, L V, 2x Comp w/ 400mV Ref RoHS: Compliant | 145 |
|
$2.6100 / $6.6100 | Buy Now |
|
|
Analog Devices Inc | uP, L V, 2x Comp w/ 400mV Ref Package Multiple: 500 | 658 |
|
$2.6125 / $6.6100 | Buy Now |
|
|
Bristol Electronics | 280 |
|
RFQ | ||
|
DISTI #
LT6700IDCB-1TRMPBF
|
TME | IC: comparator, low-power, Cmp: 2, 29us, 1.4÷18V, SMT, DFN6 Min Qty: 1 | 0 |
|
$2.9900 / $4.1800 | RFQ |
|
DISTI #
LT6700IDCB1TRMP
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7000 / $2.8800 | Buy Now |
US Tariff Estimator: LT6700IDCB-1#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6700IDCB-1#TRMPBF
LT6700IDCB-1#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6700IDCB-1#TRMPBF Part Data Attributes
|
|
LT6700IDCB-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6700IDCB-1#TRMPBF
Analog Devices Inc
Comparator, 2 Func, 29000ns Response Time, BIPolar, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1715 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.015 µA | |
| Bias Current-Max (IIB) @25C | 0.01 µA | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 29000 Ns | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.016 Ma | |
| Supply Voltage Limit-Max | 18.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
LT6700IDCB-1#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6700 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network and component values, and to ensure that the output impedance of the device is matched to the load impedance. Additionally, a small capacitor (e.g., 10nF) can be added in parallel with the feedback resistor to improve stability.
-
The maximum power dissipation of the LT6700 is dependent on the package type and the ambient temperature. For the IDCB package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
Yes, the LT6700 can be used as a voltage regulator, but it's essential to ensure that the output voltage is within the recommended range (1.2V to 12V) and that the output current is within the maximum rating (200mA). Additionally, the device may require additional components, such as a voltage reference and a resistor divider, to set the output voltage.
-
To protect the LT6700 from overvoltage and undervoltage conditions, it's recommended to add external voltage protection devices, such as a voltage supervisor or a voltage clamp, to prevent the input voltage from exceeding the recommended range (2.7V to 12V). Additionally, a fuse or a current limiter can be used to prevent overcurrent conditions.