Part Details for LT6700IDCB-3#TRM by Analog Devices Inc
Results Overview of LT6700IDCB-3#TRM by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6700IDCB-3#TRM Information
LT6700IDCB-3#TRM by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCJ31BR7LV153KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32QR7LV683KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32DR7LV104KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for LT6700IDCB-3#TRM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN5:3623_18706542
|
Arrow Electronics | Comparator Dual 18V 6-Pin DFN EP T/R COO: Malaysia RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 0810 | Americas - 500 |
|
$5.1200 / $6.8200 | Buy Now |
|
DISTI #
51477546
|
Verical | Comparator Dual 18V 6-Pin DFN EP T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 0810 | Americas - 500 |
|
$5.1200 | Buy Now |
|
DISTI #
VN5:3623_18706542
|
Arrow Electronics | Comparator Dual 18V 6-Pin DFN EP T/R COO: Malaysia RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 0810 | Americas - 500 |
|
$5.1200 / $6.8200 | Buy Now |
|
DISTI #
51477546
|
Verical | Comparator Dual 18V 6-Pin DFN EP T/R COO: Malaysia RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 0810 | Americas - 500 |
|
$5.1200 | Buy Now |
|
DISTI #
VN5:3623_18706542
|
Arrow Electronics | Comparator Dual 18V 6-Pin DFN EP T/R COO: Malaysia RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 0810 | Americas - 500 |
|
$5.1200 / $6.8200 | Buy Now |
|
DISTI #
51477546
|
Verical | Comparator Dual 18V 6-Pin DFN EP T/R COO: Malaysia RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 0810 | Americas - 500 |
|
$5.1200 | Buy Now |
US Tariff Estimator: LT6700IDCB-3#TRM by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6700IDCB-3#TRM
LT6700IDCB-3#TRM Part Data Attributes
|
|
LT6700IDCB-3#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6700IDCB-3#TRM
Analog Devices Inc
Comparator, 2 Func, 29000ns Response Time, BIPolar, PDSO6
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | 2 X 3 Mm, Plastic, Mo-229, Dfn-6 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.015 µA | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 29000 Ns | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.016 Ma | |
| Supply Voltage Limit-Max | 18.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
Alternate Parts for LT6700IDCB-3#TRM
This table gives cross-reference parts and alternative options found for LT6700IDCB-3#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6700IDCB-3#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6700IDCB-3#TRMPBF | Analog Devices Inc | $2.9384 | Comparator, 2 Func, 29000ns Response Time, BIPolar, PDSO6 | LT6700IDCB-3#TRM vs LT6700IDCB-3#TRMPBF |
LT6700IDCB-3#TRM Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6700 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the LT6700 demo board layout for a reference design.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be operated within its recommended operating conditions, and the output should not be overloaded.
-
The maximum power dissipation of the LT6700 is dependent on the package type and the ambient temperature. For the IDCB package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated based on the operating temperature and other factors. Refer to the datasheet for more information.
-
While the LT6700 can be used as a voltage regulator, it is not recommended due to its limited output current capability and lack of built-in overcurrent protection. The device is primarily designed as a high-speed op-amp and is best suited for applications that require high bandwidth and low noise.
-
To troubleshoot oscillations or instability issues, start by checking the PCB layout and ensuring that it follows the recommended guidelines. Next, verify that the input and output capacitors are of high quality and have low ESR. Also, check for any unwanted feedback paths or noise sources in the circuit. If the issue persists, try adding a small capacitor in series with the output to reduce the bandwidth and improve stability.