Part Details for LT8210EFE#PBF by Analog Devices Inc
Results Overview of LT8210EFE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8210EFE#PBF Information
LT8210EFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8210EFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK6071
|
Newark | Dc/Dc Ctrl, Sync Buck-Boost, 400Khz, Control Mode:Current Mode Control, Supply Voltage Min:2.8V, Supply Voltage Max:100V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Tssop-Ep, No. Of Pins:38Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT8210EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$9.0100 / $13.8500 | Buy Now |
|
|
Analog Devices Inc | 100V Buck/Boost CTLr with Pass Package Multiple: 50 | 7157 |
|
$7.0100 / $13.8500 | Buy Now |
|
DISTI #
LT8210EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.0500 / $10.5200 | Buy Now |
|
|
Chip Stock | 400kHz2.8V~100VBuck-boosttype2TSSOP-38-EP-4.4mmDC-DCControllersROHS | 4070 |
|
RFQ |
US Tariff Estimator: LT8210EFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8210EFE#PBF
LT8210EFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8210EFE#PBF Part Data Attributes
|
|
LT8210EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8210EFE#PBF
Analog Devices Inc
100V VIN and VOUT Synchronous 4-Switch Buck‑Boost DC/DC Controller with Pass-Thru
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1772 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2019-06-19 | |
| Additional Feature | Output In Adjustable Mode Is 1v To 100v | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 100 V | |
| Input Voltage-Min | 2.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 100 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 420 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for LT8210EFE#PBF
This table gives cross-reference parts and alternative options found for LT8210EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8210EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3960D | Texas Instruments | $1.7299 | Primary side startup controller , 0C to 70C 8-SOIC 0 to 70 | LT8210EFE#PBF vs UCC3960D |
| LT8210IFE#PBF | Analog Devices Inc | $7.4850 | 100V VIN and VOUT Synchronous 4-Switch Buck‑Boost DC/DC Controller with Pass-Thru | LT8210EFE#PBF vs LT8210IFE#PBF |
| UCC2960DG4 | Texas Instruments | Check for Price | Primary Side Startup Controller 8-SOIC -40 to 85 | LT8210EFE#PBF vs UCC2960DG4 |
| LT8210EUJ#TRPBF | Analog Devices Inc | Check for Price | 100V VIN and VOUT Synchronous 4-Switch Buck‑Boost DC/DC Controller with Pass-Thru | LT8210EFE#PBF vs LT8210EUJ#TRPBF |
| UCC3960DTR | Texas Instruments | Check for Price | 2A SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 | LT8210EFE#PBF vs UCC3960DTR |
| UCC3960DR | Texas Instruments | Check for Price | 2A SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | LT8210EFE#PBF vs UCC3960DR |
| UCC3960DTRG4 | Texas Instruments | Check for Price | IC 2 A SWITCHING CONTROLLER, 360 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | LT8210EFE#PBF vs UCC3960DTRG4 |
| UCC2960DTR | Texas Instruments | Check for Price | IC 2 A SWITCHING CONTROLLER, 360 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8, Switching Regulator or Controller | LT8210EFE#PBF vs UCC2960DTR |
| UCC2960PG4 | Texas Instruments | Check for Price | 2A SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDIP8, GREEN, PLASTIC, DIP-8 | LT8210EFE#PBF vs UCC2960PG4 |
| UCC3960DG4 | Texas Instruments | Check for Price | Primary Side Startup Controller 8-SOIC 0 to 70 | LT8210EFE#PBF vs UCC3960DG4 |
LT8210EFE#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Ensure that the output voltage is within the recommended range, and the input voltage is above the minimum required voltage. Also, use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm.
-
The maximum ambient temperature for the LT8210EFE is 85°C, with a maximum junction temperature of 125°C.
-
Yes, the LT8210EFE is suitable for high-reliability applications, with a MTBF of 10.4 million hours and a failure rate of 0.096 FIT.
-
Use an overvoltage protection (OVP) circuit to prevent damage from voltage spikes, and an undervoltage lockout (UVLO) circuit to prevent operation below the minimum input voltage.