Part Details for LT83205RUDB#TRPBF by Analog Devices Inc
Results Overview of LT83205RUDB#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT83205RUDB#TRPBF Information
LT83205RUDB#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT83205RUDB#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT83205RUDB#TRPBFTR-ND
|
DigiKey | 18V, 5A SYNCHRONOUS STEP-DOWN SW Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5083 | Buy Now |
|
DISTI #
584-LT83205RUDBTRPB
|
Mouser Electronics | Switching Voltage Regulators 18V, 5A Synchronous Step-Down SW3 RoHS: Compliant | 0 |
|
$3.7100 | Order Now |
|
|
Analog Devices Inc | 18V, 5A Synchronous Step-Down Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6000 / $4.1100 | Buy Now |
US Tariff Estimator: LT83205RUDB#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT83205RUDB#TRPBF
LT83205RUDB#TRPBF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy