Part Details for LT8330IDDB#TRMPBF by Analog Devices Inc
Results Overview of LT8330IDDB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8330IDDB#TRMPBF Information
LT8330IDDB#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8330IDDB#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK9062
|
Newark | Dc/Dc Conv, Boost, Inv, 2Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Inverting, Sepic, Input Voltage Min:3V, Input Voltage Max:40V, Max Output Current:1A, Ic Case/Package:Dfn-Ep, Efficiency:- Rohs Compliant: Yes |Analog Devices LT8330IDDB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 509 |
|
$4.1200 / $8.6800 | Buy Now |
|
DISTI #
505-LT8330IDDB#TRMPBFCT-ND
|
DigiKey | IC REG BOOST SEPIC ADJ 1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1008 In Stock |
|
$4.1250 / $9.2500 | Buy Now |
|
DISTI #
584-LT8330IDDBTRMPBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Boost/SEPIC/Inv Conv w/ 1A, 60V Swi RoHS: Compliant | 359 |
|
$4.1200 / $8.6800 | Buy Now |
|
DISTI #
V72:2272_08169051
|
Arrow Electronics | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 8 |
|
$4.2320 | Buy Now |
|
|
Analog Devices Inc | L IQ Boost/SEPIC/Inv Conv w/ 1 Package Multiple: 500 | 24202 |
|
$3.3000 / $9.2500 | Buy Now |
|
DISTI #
35217692
|
Verical | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$4.0816 | Buy Now |
|
DISTI #
71285644
|
Verical | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 8 |
|
$4.2320 | Buy Now |
|
|
Bristol Electronics | 490 |
|
RFQ | ||
|
DISTI #
V72:2272_08169051
|
Arrow Electronics | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 8 |
|
$4.2320 | Buy Now |
|
DISTI #
35217692
|
Verical | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$4.0816 | Buy Now |
US Tariff Estimator: LT8330IDDB#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8330IDDB#TRMPBF
LT8330IDDB#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8330IDDB#TRMPBF Part Data Attributes
|
|
LT8330IDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8330IDDB#TRMPBF
Analog Devices Inc
Switching Regulator, Current-mode, 1.4A, 2150kHz Switching Freq-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1702 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Sepic Mode | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 2150 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
Alternate Parts for LT8330IDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LT8330IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8330IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT8330ES6#TRMPBF | Analog Devices Inc | $4.3163 | Switching Regulator, Current-mode, 1.4A, 2150kHz Switching Freq-Max, BIPolar, PDSO6 | LT8330IDDB#TRMPBF vs LT8330ES6#TRMPBF |
| LT8330HDDB#TRMPBF | Analog Devices Inc | $5.0395 | Switching Regulator, Current-mode, 1.4A, 2150kHz Switching Freq-Max, BIPolar, PDSO8 | LT8330IDDB#TRMPBF vs LT8330HDDB#TRMPBF |
| LT8330HDDB#WTRMPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.4A, 2150kHz Switching Freq-Max, BIPolar, PDSO8 | LT8330IDDB#TRMPBF vs LT8330HDDB#WTRMPBF |
| LT8330EDDB#WTRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.4A, 2150kHz Switching Freq-Max, BIPolar, PDSO8 | LT8330IDDB#TRMPBF vs LT8330EDDB#WTRPBF |
| LT8330HDDB#WTRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.4A, 2150kHz Switching Freq-Max, BIPolar, PDSO8 | LT8330IDDB#TRMPBF vs LT8330HDDB#WTRPBF |
| LT8330IDDB#WTRMPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.4A, 2150kHz Switching Freq-Max, BIPolar, PDSO8 | LT8330IDDB#TRMPBF vs LT8330IDDB#WTRMPBF |
| LT8330IDDB#WTRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.4A, 2150kHz Switching Freq-Max, BIPolar, PDSO8 | LT8330IDDB#TRMPBF vs LT8330IDDB#WTRPBF |
| LT8330HS6#PBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.4A, 2150kHz Switching Freq-Max, BIPolar, PDSO6 | LT8330IDDB#TRMPBF vs LT8330HS6#PBF |
| LT8330ES6#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.4A, 2150kHz Switching Freq-Max, BIPolar, PDSO6 | LT8330IDDB#TRMPBF vs LT8330ES6#TRPBF |
| MIC2606YML | Microchip Technology Inc | Check for Price | Switching Regulator, Current-mode, 2300kHz Switching Freq-Max, PDSO8 | LT8330IDDB#TRMPBF vs MIC2606YML |
LT8330IDDB#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT8330 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended PCB layout, use the correct output capacitor value, and add a series resistor (Rs) in the output stage. Additionally, the input capacitor (Ci) should be chosen to ensure a stable input impedance.
-
The LT8330 can handle input voltages up to 80V, but it's recommended to limit the input voltage to 60V to ensure reliable operation and prevent damage to the device.
-
The LT8330 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to consider the device's thermal characteristics and ensure proper heat sinking to maintain reliable operation.
-
The output capacitor value depends on the desired output voltage ripple, output current, and switching frequency. A general guideline is to choose a capacitor with a value between 10uF to 100uF, with a voltage rating of at least 2x the output voltage.