There are no models available for this part yet.
Overview of LT8331IMSE#WPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8331IMSE#WPBF | Analog Devices | L IQ Boost/SEPIC/ Fly/Inv Conv | |
LT8331IMSE#TRPBF | Analog Devices | L IQ Boost/SEPIC/ Fly/Inv Conv | |
LT8331IMSE#PBF | Analog Devices | L IQ Boost/SEPIC/ Fly/Inv Conv |
Price & Stock for LT8331IMSE#WPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK6111
|
Newark | Dc/Dc Conv, Boost, Inv, 500Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Flyback, Inverting, Sepic, Input Voltage Min:4.5V, Input Voltage Max:100V, Max Output Current:500Ma, Efficiency:- Rohs Compliant: Yes |Analog Devices LT8331IMSE#WPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$7.3300 / $10.2600 | Buy Now | |
DISTI #
505-LT8331IMSE#WPBF-ND
|
DigiKey | IC REG MULT CONFG ADJ 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
531 In Stock |
|
$5.2140 / $11.5700 | Buy Now | |
DISTI #
584-LT8331IMSE#WPBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Boost/SEPIC/ Fly/Inv Conv w/ 0.5A, RoHS: Compliant | 144 |
|
$5.2100 / $10.2500 | Buy Now | |
Analog Devices Inc | L IQ Boost/SEPIC/ Fly/Inv Conv Package Multiple: 37 | 847 |
|
$5.2140 / $11.5700 | Buy Now | ||
DISTI #
66352865
|
Verical | Conv DC-DC 4.5V to 100V Step Up Single-Out 1.6V to 140V Automotive AEC-Q100 Medical 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 112 |
|
$5.2800 / $5.3540 | Buy Now | |
DISTI #
LT8331IMSE#WPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.3800 / $5.9000 | Buy Now |
CAD Models for LT8331IMSE#WPBF by Analog Devices Inc
Part Data Attributes for LT8331IMSE#WPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-16/12
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1871
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2020-02-28
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
100 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP12/16,.19,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
535 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT8331IMSE#WPBF
This table gives cross-reference parts and alternative options found for LT8331IMSE#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8331IMSE#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8331EMSE#TRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331IMSE#WPBF vs LT8331EMSE#TRPBF |
LT8331IMSE#WTRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331IMSE#WPBF vs LT8331IMSE#WTRPBF |
LT8331EMSE#WPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331IMSE#WPBF vs LT8331EMSE#WPBF |
LT8331EMSE#PBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331IMSE#WPBF vs LT8331EMSE#PBF |
LT8331EMSE#WTRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331IMSE#WPBF vs LT8331EMSE#WTRPBF |
LT8331IMSE#TRPBF | Low IQ Boost/SEPIC/Flyback/Inverting Converter with 0.5A, 140V Switch | Analog Devices Inc | LT8331IMSE#WPBF vs LT8331IMSE#TRPBF |